Технически документи
Спецификации
Brand
ROHMMotor Type
Brushed DC
Configuration
H Bridge
Maximum Output Current
3A
Maximum Supply Voltage
28 V
Mounting Type
Surface Mount
Package Type
HTSOP-J
Pin Count
8
Maximum Operating Supply Voltage
28 V
Minimum Operating Supply Voltage
8 V
Dimensions
4.9 x 3.9 x 0.85mm
Product Width
3.9mm
Maximum Operating Temperature
+85 °C
Length
4.9mm
Product Length
4.9mm
Height
0.85mm
Width
3.9mm
Product Height
0.85mm
Minimum Operating Temperature
-25 °C
€ 2 521,69
€ 1,009 Each (On a Reel of 2500) (ex VAT)
2500
€ 2 521,69
€ 1,009 Each (On a Reel of 2500) (ex VAT)
2500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ROHMMotor Type
Brushed DC
Configuration
H Bridge
Maximum Output Current
3A
Maximum Supply Voltage
28 V
Mounting Type
Surface Mount
Package Type
HTSOP-J
Pin Count
8
Maximum Operating Supply Voltage
28 V
Minimum Operating Supply Voltage
8 V
Dimensions
4.9 x 3.9 x 0.85mm
Product Width
3.9mm
Maximum Operating Temperature
+85 °C
Length
4.9mm
Product Length
4.9mm
Height
0.85mm
Width
3.9mm
Product Height
0.85mm
Minimum Operating Temperature
-25 °C