BD37533FV-E2 ROHM, 6-Channel Audio Processor, 28-Pin SSOP

Номер на артикул на RS: 185-0992Марка: ROHM№ по каталога на производителя: BD37533FV-E2
brand-logo

Технически документи

Спецификации

Brand

ROHM

Number of Channels

6

Processor Type

Audio Processor

Internal Master Clock

400kHz

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Dimensions

10 x 5.6 x 1.15mm

Height

1.15mm

Length

10mm

Width

5.6mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

7 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

9.5 V

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 2) (ex VAT)

BD37533FV-E2 ROHM, 6-Channel Audio Processor, 28-Pin SSOP

P.O.A.

Each (In a Pack of 2) (ex VAT)

BD37533FV-E2 ROHM, 6-Channel Audio Processor, 28-Pin SSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ROHM

Number of Channels

6

Processor Type

Audio Processor

Internal Master Clock

400kHz

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Dimensions

10 x 5.6 x 1.15mm

Height

1.15mm

Length

10mm

Width

5.6mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

7 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

9.5 V

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more