Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ROHM BD16852EFV-CE2, Three Phase Brushless Motor Motor Driver IC 28-Pin, HTSSOP-B28

Номер на артикул на RS: 267-2264Марка: ROHM№ по каталога на производителя: BD16852EFV-CE2
brand-logo

Технически документи

Спецификации

Brand

ROHM

Motor Type

Three Phase Brushless Motor

Maximum Output Current

3.2A

Maximum Supply Voltage

18 V

Package Type

HTSSOP-B28

Pin Count

28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9,19

€ 4,594 Each (In a Pack of 2) (ex VAT)

ROHM BD16852EFV-CE2, Three Phase Brushless Motor Motor Driver IC 28-Pin, HTSSOP-B28
Изберете тип опаковка

€ 9,19

€ 4,594 Each (In a Pack of 2) (ex VAT)

ROHM BD16852EFV-CE2, Three Phase Brushless Motor Motor Driver IC 28-Pin, HTSSOP-B28
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 48€ 4,594€ 9,19
50 - 98€ 3,898€ 7,80
100 - 248€ 3,381€ 6,76
250 - 998€ 3,203€ 6,41
1000+€ 2,454€ 4,91

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ROHM

Motor Type

Three Phase Brushless Motor

Maximum Output Current

3.2A

Maximum Supply Voltage

18 V

Package Type

HTSSOP-B28

Pin Count

28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more