ROHM BD11670GWL-E2, Dual, DPDT Analog Switch Power Switch IC 12-Pin, WLCSP

Номер на артикул на RS: 223-6135Марка: ROHM№ по каталога на производителя: BD11670GWL-E2
brand-logo

Технически документи

Спецификации

Brand

ROHM

Power Switch Type

DPDT Analog Switch

Number of Channels

2

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

0.000023A

Number of Outputs

2

Package Type

WLCSP

Pin Count

12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 12,14

€ 1,214 Each (In a Pack of 10) (ex VAT)

ROHM BD11670GWL-E2, Dual, DPDT Analog Switch Power Switch IC 12-Pin, WLCSP
Изберете тип опаковка

€ 12,14

€ 1,214 Each (In a Pack of 10) (ex VAT)

ROHM BD11670GWL-E2, Dual, DPDT Analog Switch Power Switch IC 12-Pin, WLCSP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 1,214€ 12,14
50 - 90€ 1,19€ 11,90
100 - 240€ 0,82€ 8,20
250+€ 0,803€ 8,03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ROHM

Power Switch Type

DPDT Analog Switch

Number of Channels

2

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

0.000023A

Number of Outputs

2

Package Type

WLCSP

Pin Count

12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more