ROHM Diode, 215mA 80V, 3-Pin SOT-23 BAV170HYFHT116

Номер на артикул на RS: 222-4102Марка: ROHM№ по каталога на производителя: BAV170HYFHT116
brand-logo

Технически документи

Спецификации

Brand

ROHM

Maximum Forward Current

215mA

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

80V

Package Type

SOT-23

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 143,76

€ 0,048 Each (On a Reel of 3000) (ex VAT)

ROHM Diode, 215mA 80V, 3-Pin SOT-23 BAV170HYFHT116

€ 143,76

€ 0,048 Each (On a Reel of 3000) (ex VAT)

ROHM Diode, 215mA 80V, 3-Pin SOT-23 BAV170HYFHT116
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ROHM

Maximum Forward Current

215mA

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

80V

Package Type

SOT-23

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more