Технически документи
Спецификации
Brand
ROHMRegulator Type
Low Dropout Voltage
Maximum Output Current
1A
Output Voltage
10 V
Number of Outputs
1
Line Regulation
100 mV
Accuracy
±1%
Load Regulation
150 mV
Mounting Type
Through Hole
Polarity
Positive
Package Type
TO-220FP
Pin Count
3+Tab
Output Type
Fixed
Dimensions
10 x 4.5 x 17mm
Height
17mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
4 V
Maximum Input Voltage
25 V
Width
4.5mm
Length
10mm
Детайли за продукта
LDO (Low Dropout) Linear Voltage Regulators, 1A to 5A, ROHM Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ROHM Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
€ 56,87
€ 2,275 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
25
€ 56,87
€ 2,275 Each (Supplied in a Tube) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Тръба)
25
Информацията за складовите наличности временно не е налична.
| количество | Единична цена | Per Тръба |
|---|---|---|
| 25 - 45 | € 2,275 | € 11,37 |
| 50 - 245 | € 2,176 | € 10,88 |
| 250 - 495 | € 2,096 | € 10,48 |
| 500+ | € 2,041 | € 10,21 |
Технически документи
Спецификации
Brand
ROHMRegulator Type
Low Dropout Voltage
Maximum Output Current
1A
Output Voltage
10 V
Number of Outputs
1
Line Regulation
100 mV
Accuracy
±1%
Load Regulation
150 mV
Mounting Type
Through Hole
Polarity
Positive
Package Type
TO-220FP
Pin Count
3+Tab
Output Type
Fixed
Dimensions
10 x 4.5 x 17mm
Height
17mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
4 V
Maximum Input Voltage
25 V
Width
4.5mm
Length
10mm
Детайли за продукта
LDO (Low Dropout) Linear Voltage Regulators, 1A to 5A, ROHM Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ROHM Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.


