ROHM 2SCR554P5T100 NPN Transistor, 1.5 A, 80 V, 3 + Tab-Pin SOT-89

Номер на артикул на RS: 128-8841Марка: ROHM№ по каталога на производителя: 2SCR554P5T100
brand-logo

Технически документи

Спецификации

Brand

ROHM

Transistor Type

NPN

Maximum DC Collector Current

1.5 A

Maximum Collector Emitter Voltage

80 V

Package Type

SOT-89

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Minimum DC Current Gain

120

Transistor Configuration

Common Emitter

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

3 + Tab

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

4.7 x 2.7 x 1.4mm

Детайли за продукта

NPN Power Transistors, ROHM

Bipolar Transistors, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,74

€ 0,349 Each (In a Pack of 25) (ex VAT)

ROHM 2SCR554P5T100 NPN Transistor, 1.5 A, 80 V, 3 + Tab-Pin SOT-89
Изберете тип опаковка

€ 8,74

€ 0,349 Each (In a Pack of 25) (ex VAT)

ROHM 2SCR554P5T100 NPN Transistor, 1.5 A, 80 V, 3 + Tab-Pin SOT-89
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ROHM

Transistor Type

NPN

Maximum DC Collector Current

1.5 A

Maximum Collector Emitter Voltage

80 V

Package Type

SOT-89

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Minimum DC Current Gain

120

Transistor Configuration

Common Emitter

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

3 + Tab

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

4.7 x 2.7 x 1.4mm

Детайли за продукта

NPN Power Transistors, ROHM

Bipolar Transistors, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more