Rohde & Schwarz SMCV100BP2 Bundle RF Signal Generator, 4kHz min, 3GHz max

Технически документи
Спецификации
Brand
Rohde & SchwarzModel Number
SMCV100BP2 Bundle
Frequency Resolution
0.001Hz
Maximum Frequency Range Sinewave
3GHz
Maximum Frequency Range (Sinewave)
3GHz
Minimum Frequency Range Sinewave
4kHz
Minimum Frequency Range (Sinewave)
4kHz
FM Modulation
Yes
Страна на произход
Czech Republic
€ 11 771,72
€ 11 771,72 Всеки (ex VAT)
1
€ 11 771,72
€ 11 771,72 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Rohde & SchwarzModel Number
SMCV100BP2 Bundle
Frequency Resolution
0.001Hz
Maximum Frequency Range Sinewave
3GHz
Maximum Frequency Range (Sinewave)
3GHz
Minimum Frequency Range Sinewave
4kHz
Minimum Frequency Range (Sinewave)
4kHz
FM Modulation
Yes
Страна на произход
Czech Republic