Rohde & Schwarz RTM3004 RTM3000 Series, 500MHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels

Технически документи
Спецификации
Brand
Rohde & SchwarzBandwidth
500MHz
Number of Analogue Channels
4
Number of Digital Channels
16
Oscilloscope Type
Bench
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Oscilloscope Form
Mixed Signal
Sample Rate Random
2.5 Gsps, 5 Gsps
Screen Size
256.04mm
Series
RTM3000
Power Source
Mains
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Minimum Vertical Sensitivity
0.5mV/div
Weight
3.3kg
Plug Type
Type A - North American/Japanese 2-blade
Dimensions
390 x 152 x 220mm
Vertical Resolution
10 bit, 16 bit
Maximum Time Base
500s/div
Minimum Time Base
0.5ns/div
Safety Category
CAT III 1000V
Rise Time
700ps
Display Type
Capacitive Touch Display
Страна на произход
Czech Republic
€ 15 529,09
€ 15 529,09 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 15 529,09
€ 15 529,09 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Rohde & SchwarzBandwidth
500MHz
Number of Analogue Channels
4
Number of Digital Channels
16
Oscilloscope Type
Bench
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Oscilloscope Form
Mixed Signal
Sample Rate Random
2.5 Gsps, 5 Gsps
Screen Size
256.04mm
Series
RTM3000
Power Source
Mains
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Minimum Vertical Sensitivity
0.5mV/div
Weight
3.3kg
Plug Type
Type A - North American/Japanese 2-blade
Dimensions
390 x 152 x 220mm
Vertical Resolution
10 bit, 16 bit
Maximum Time Base
500s/div
Minimum Time Base
0.5ns/div
Safety Category
CAT III 1000V
Rise Time
700ps
Display Type
Capacitive Touch Display
Страна на произход
Czech Republic