Rohde & Schwarz RTM3004 RTM3000 Series, 1GHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels - RS

Номер на артикул на RS: 179-6245Марка: Rohde & Schwarz№ по каталога на производителя: RTM3K-104M
brand-logo
Преглед на всички в Осцилоскопи

Технически документи

Спецификации

Bandwidth

1GHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench

Calibrated

RSCAL

Oscilloscope Form

Mixed Signal

Sample Rate Random

2.5 Gsps, 5 Gsps

Screen Size

256.04mm

Series

RTM3000

Power Source

Mains

Display Type

Capacitive Touch Display

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Minimum Vertical Sensitivity

0.5mV/div

Plug Type

Type A - North American/Japanese 2-blade

Vertical Resolution

10 bit, 16 bit

Minimum Time Base

0.5ns/div

Safety Category

CAT III 1000V

Rise Time

350ps

Страна на произход

Czech Republic

€ 18 689,57

€ 18 689,57 Всеки (ex VAT)

Rohde & Schwarz RTM3004 RTM3000 Series, 1GHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels - RS

Calibration type

€ 18 689,57

€ 18 689,57 Всеки (ex VAT)

Rohde & Schwarz RTM3004 RTM3000 Series, 1GHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels - RS

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Bandwidth

1GHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench

Calibrated

RSCAL

Oscilloscope Form

Mixed Signal

Sample Rate Random

2.5 Gsps, 5 Gsps

Screen Size

256.04mm

Series

RTM3000

Power Source

Mains

Display Type

Capacitive Touch Display

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Minimum Vertical Sensitivity

0.5mV/div

Plug Type

Type A - North American/Japanese 2-blade

Vertical Resolution

10 bit, 16 bit

Minimum Time Base

0.5ns/div

Safety Category

CAT III 1000V

Rise Time

350ps

Страна на произход

Czech Republic