Rohde & Schwarz RTM3004 RTM3000 Series, 1GHz Bench Oscilloscope, 4 Analogue Channels

Номер на артикул на RS: 174-2860Марка: Rohde & Schwarz№ по каталога на производителя: RTM3K-104Distrelec Article No.: 30101724
brand-logo
Преглед на всички в Осцилоскопи

Технически документи

Спецификации

Bandwidth

1GHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Sample Rate Random

2.5 Gsps, 5 Gsps

Screen Size

10.1in

Series

RTM3000

Minimum Time Base

0.5ns/div

Safety Category

CAT III 1000V

Rise Time

350ps

Display Type

Capacitive Touch Display

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Minimum Vertical Sensitivity

0.5mV/div

Weight

3.3kg

Plug Type

Type A - North American/Japanese 2-blade

Dimensions

390 x 152 x 220mm

Vertical Resolution

10 bit, 16 bit

Maximum Time Base

500s/div

Страна на произход

Czech Republic

Информацията за складовите наличности временно не е налична.

€ 16 752,42

€ 16 752,42 Всеки (ex VAT)

Rohde & Schwarz RTM3004 RTM3000 Series, 1GHz Bench Oscilloscope, 4 Analogue Channels

Calibration type

€ 16 752,42

€ 16 752,42 Всеки (ex VAT)

Rohde & Schwarz RTM3004 RTM3000 Series, 1GHz Bench Oscilloscope, 4 Analogue Channels
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Bandwidth

1GHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Sample Rate Random

2.5 Gsps, 5 Gsps

Screen Size

10.1in

Series

RTM3000

Minimum Time Base

0.5ns/div

Safety Category

CAT III 1000V

Rise Time

350ps

Display Type

Capacitive Touch Display

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Minimum Vertical Sensitivity

0.5mV/div

Weight

3.3kg

Plug Type

Type A - North American/Japanese 2-blade

Dimensions

390 x 152 x 220mm

Vertical Resolution

10 bit, 16 bit

Maximum Time Base

500s/div

Страна на произход

Czech Republic