Технически документи
Спецификации
Детайли за продукта
Rohde & Schwarz RTH1004 Scope Rider Handheld Digital Oscilloscope 60 MHz 4 Channels
Rohde & Schwarz Scope Rider RTH1004 offers the performance and capabilities of a laboratory oscilloscope together with the form factor and ruggedness of a battery-operated handheld device. Digital control signals can be analysed with the 8-bit logic interface that is isolated from the analog input channels. The protocol trigger and decode capabity is unprecedented in handheld oscilloscopes and provides direct display of decoded messages. If extra safety is required, the RTH1004 can be remotely controlled with the Web browser via wireless LAN, separating the measurement location from the place where the user controls the instrument.
Features and Benefits
60 MHz with 5 Gsample/s sampling rate
4 isolated channels with CAT IV 600 V / CAT III 1000 V rating
10-bit ADC
50 000 waveforms per second
Capacitive touch and keypad operation
Integrated modes: lab performance oscilloscope; logic analyser; protocol analyser; data logger
IP51 housing meeting military environmental requirements
Wireless LAN and Ethernet for web-based remote control and quick data Access
Battery operates for more than 4 hours on one charge
Areas of Application
Safe debugging of embedded power supplies
Fast debugging using specialised triggers
Wireless control can be used for increased operator safety
Quick and efficient troubleshooting
Bandwidth Upgrades
To preserve your oscilloscope investment as your requirements change, four bandwidth upgrades are avalable: 100MHz 200Mhz 350Mhz and 500Mhz (RS Stock No's. 125-9469, 125-9470, 125-9471, 125-9472 respectively).
Supplied with
500 MHz, 10:1, 600 V CAT IV voltage probe (1 per channel), 600 V CAT IV test lead (1 per meter input), user manual, lithium-ion battery pack, power supply with plugs for EU, CH, UK, US, CAN, China, Australia
Rohde & Schwarz Scope Rider Handheld Digital Oscilloscope System
€ 2 591,23
€ 2 591,23 Всеки (ex VAT)
1
€ 2 591,23
€ 2 591,23 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Детайли за продукта
Rohde & Schwarz RTH1004 Scope Rider Handheld Digital Oscilloscope 60 MHz 4 Channels
Rohde & Schwarz Scope Rider RTH1004 offers the performance and capabilities of a laboratory oscilloscope together with the form factor and ruggedness of a battery-operated handheld device. Digital control signals can be analysed with the 8-bit logic interface that is isolated from the analog input channels. The protocol trigger and decode capabity is unprecedented in handheld oscilloscopes and provides direct display of decoded messages. If extra safety is required, the RTH1004 can be remotely controlled with the Web browser via wireless LAN, separating the measurement location from the place where the user controls the instrument.
Features and Benefits
60 MHz with 5 Gsample/s sampling rate
4 isolated channels with CAT IV 600 V / CAT III 1000 V rating
10-bit ADC
50 000 waveforms per second
Capacitive touch and keypad operation
Integrated modes: lab performance oscilloscope; logic analyser; protocol analyser; data logger
IP51 housing meeting military environmental requirements
Wireless LAN and Ethernet for web-based remote control and quick data Access
Battery operates for more than 4 hours on one charge
Areas of Application
Safe debugging of embedded power supplies
Fast debugging using specialised triggers
Wireless control can be used for increased operator safety
Quick and efficient troubleshooting
Bandwidth Upgrades
To preserve your oscilloscope investment as your requirements change, four bandwidth upgrades are avalable: 100MHz 200Mhz 350Mhz and 500Mhz (RS Stock No's. 125-9469, 125-9470, 125-9471, 125-9472 respectively).
Supplied with
500 MHz, 10:1, 600 V CAT IV voltage probe (1 per channel), 600 V CAT IV test lead (1 per meter input), user manual, lithium-ion battery pack, power supply with plugs for EU, CH, UK, US, CAN, China, Australia