Rohde & Schwarz Oscilloscope Software for Use with RTH1002 Series

Номер на артикул на RS: 125-9468Марка: Rohde & Schwarz№ по каталога на производителя: RTH-B224
brand-logo

Технически документи

Спецификации

For Use With

RTH1002 Series

Страна на произход

Czech Republic

Детайли за продукта

Rohde & Schwarz RTH1002 Scope Rider Handheld Digital Oscilloscope 60 MHz 2 Channels DMM

Rohde & Schwarz Scope Rider RTH1002 offers the performance and capabilities of a laboratory oscilloscope together with the form factor and ruggedness of a battery-operated handheld device. Digital control signals can be analysed with the 8-bit logic interface that is isolated from the analog input channels. The protocol trigger and decode capabity is unprecedented in handheld oscilloscopes and provides direct display of decoded messages. If extra safety is required, the RTH1002 can be remotely controlled with the Web browser via wireless LAN, separating the measurement location from the place where the user controls the instrument.

Features and Benefits

60 MHz with 5 Gsample/s sampling rate
2 isolated channels with CAT IV 600 V / CAT III 1000 V rating
10-bit ADC
50000 waveforms per second
Capacitive touch and keypad operation
5 integrated modes: lab performance oscilloscope; logic analyser; protocol analyser; data logger; digital multimeter (integral)
IP51 housing meeting military environmental requirements
Wireless LAN and Ethernet for web-based remote control and quick data access
Battery operates for more than 4 hours on one charge

Areas of Application

Safe debugging of embedded power supplies
Fast debugging using specialised triggers
Wireless control can be used for increased operator safety
Quick and efficient troubleshooting

Bandwidth Upgrades

To preserve your oscilloscope investment as your requirements change, four bandwidth upgrades are avalable: 100MHz 200Mhz 350Mhz and 500Mhz (RS Stock No's. 125-9465, 125-9466, 125-9467, 125-9468 respectively).

Supplied with

500 MHz, 10:1, 600 V CAT IV voltage probe (1 per channel), 600 V CAT IV test lead (1 per meter input), user manual, lithium-ion battery pack, power supply with plugs for EU, CH, UK, US, CAN, China, Australia

Rohde & Schwarz Scope Rider Handheld Digital Oscilloscope System

Информацията за складовите наличности временно не е налична.

€ 4 033,18

€ 4 033,18 Всеки (ex VAT)

Rohde & Schwarz Oscilloscope Software for Use with RTH1002 Series

€ 4 033,18

€ 4 033,18 Всеки (ex VAT)

Rohde & Schwarz Oscilloscope Software for Use with RTH1002 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

For Use With

RTH1002 Series

Страна на произход

Czech Republic

Детайли за продукта

Rohde & Schwarz RTH1002 Scope Rider Handheld Digital Oscilloscope 60 MHz 2 Channels DMM

Rohde & Schwarz Scope Rider RTH1002 offers the performance and capabilities of a laboratory oscilloscope together with the form factor and ruggedness of a battery-operated handheld device. Digital control signals can be analysed with the 8-bit logic interface that is isolated from the analog input channels. The protocol trigger and decode capabity is unprecedented in handheld oscilloscopes and provides direct display of decoded messages. If extra safety is required, the RTH1002 can be remotely controlled with the Web browser via wireless LAN, separating the measurement location from the place where the user controls the instrument.

Features and Benefits

60 MHz with 5 Gsample/s sampling rate
2 isolated channels with CAT IV 600 V / CAT III 1000 V rating
10-bit ADC
50000 waveforms per second
Capacitive touch and keypad operation
5 integrated modes: lab performance oscilloscope; logic analyser; protocol analyser; data logger; digital multimeter (integral)
IP51 housing meeting military environmental requirements
Wireless LAN and Ethernet for web-based remote control and quick data access
Battery operates for more than 4 hours on one charge

Areas of Application

Safe debugging of embedded power supplies
Fast debugging using specialised triggers
Wireless control can be used for increased operator safety
Quick and efficient troubleshooting

Bandwidth Upgrades

To preserve your oscilloscope investment as your requirements change, four bandwidth upgrades are avalable: 100MHz 200Mhz 350Mhz and 500Mhz (RS Stock No's. 125-9465, 125-9466, 125-9467, 125-9468 respectively).

Supplied with

500 MHz, 10:1, 600 V CAT IV voltage probe (1 per channel), 600 V CAT IV test lead (1 per meter input), user manual, lithium-ion battery pack, power supply with plugs for EU, CH, UK, US, CAN, China, Australia

Rohde & Schwarz Scope Rider Handheld Digital Oscilloscope System