Rohde & Schwarz RTC1002 RTC1000 Series, 70MHz Bench Oscilloscope, 2 Analogue Channels, 16 Digital Channels

Технически документи
Спецификации
Brand
Rohde & SchwarzBandwidth
70MHz
Number of Analogue Channels
2
Number of Digital Channels
16
Oscilloscope Type
Bench
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Oscilloscope Form
Mixed Signal
Sample Rate Random
1 Gsps, 2 Gsps
Screen Size
6.5in
Series
RTC1000
Power Source
Mains
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Minimum Vertical Sensitivity
1mV/div
Weight
1.7kg
Plug Type
Type A - North American/Japanese 2-blade, Type B - North American 3-pin
Dimensions
285 x 140 x 175mm
Vertical Resolution
8 bit, 16 bit
Maximum Time Base
100s/div
Minimum Time Base
1ns/div
Rise Time
5ns
Display Type
VGA Colour
Страна на произход
Czech Republic
€ 1 676,68
€ 1 676,68 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 1 676,68
€ 1 676,68 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Rohde & SchwarzBandwidth
70MHz
Number of Analogue Channels
2
Number of Digital Channels
16
Oscilloscope Type
Bench
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Oscilloscope Form
Mixed Signal
Sample Rate Random
1 Gsps, 2 Gsps
Screen Size
6.5in
Series
RTC1000
Power Source
Mains
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Minimum Vertical Sensitivity
1mV/div
Weight
1.7kg
Plug Type
Type A - North American/Japanese 2-blade, Type B - North American 3-pin
Dimensions
285 x 140 x 175mm
Vertical Resolution
8 bit, 16 bit
Maximum Time Base
100s/div
Minimum Time Base
1ns/div
Rise Time
5ns
Display Type
VGA Colour
Страна на произход
Czech Republic