Технически документи
Спецификации
Brand
Rohde & SchwarzBandwidth
300MHz
Number of Analogue Channels
4
Number of Digital Channels
16
Oscilloscope Type
Bench
Calibrated
UKAS
Oscilloscope Form
Mixed Signal
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Sample Rate Random
1.25 (Digital) Gsps, 2.5 (Interleaved) Gsps
Screen Size
10.1in
Series
RTB2000
Record Length
20 M samples, 10 (Digital) M samples
Safety Category
CAT II 400V, CAT III 400V, CAT IV 400V
Rise Time
<5ns
Display Type
WXGA
Power Source
Mains
Maximum Vertical Sensitivity
5V/div
Digital/Analogue
Digital
Minimum Vertical Sensitivity
1mV/div
Weight
2.5kg
Dimensions
390 x 152 x 220mm
Vertical Resolution
10 bit, 16 (High Resolution Decimation Mode) bit
Maximum Time Base
500s/div
Minimum Time Base
1ns/div
Страна на произход
Czech Republic
P.O.A.
Calibration type
UKAS Calibration
1
P.O.A.
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Rohde & SchwarzBandwidth
300MHz
Number of Analogue Channels
4
Number of Digital Channels
16
Oscilloscope Type
Bench
Calibrated
UKAS
Oscilloscope Form
Mixed Signal
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Sample Rate Random
1.25 (Digital) Gsps, 2.5 (Interleaved) Gsps
Screen Size
10.1in
Series
RTB2000
Record Length
20 M samples, 10 (Digital) M samples
Safety Category
CAT II 400V, CAT III 400V, CAT IV 400V
Rise Time
<5ns
Display Type
WXGA
Power Source
Mains
Maximum Vertical Sensitivity
5V/div
Digital/Analogue
Digital
Minimum Vertical Sensitivity
1mV/div
Weight
2.5kg
Dimensions
390 x 152 x 220mm
Vertical Resolution
10 bit, 16 (High Resolution Decimation Mode) bit
Maximum Time Base
500s/div
Minimum Time Base
1ns/div
Страна на произход
Czech Republic