Rohde & Schwarz RTB2004 RTB2000 Series, 100MHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels

Номер на артикул на RS: 143-9319Марка: Rohde & Schwarz№ по каталога на производителя: RTB2K-104MDistrelec Article No.: 30082446
brand-logo
Преглед на всички в Осцилоскопи

Технически документи

Спецификации

Bandwidth

100MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Signal

Sample Rate Random

1.25 Gsps, 2.5 Gsps

Screen Size

10.1in

Series

RTB2000

Record Length

20 M samples, 10 (Digital) M samples

Power Source

Mains

Maximum Vertical Sensitivity

5V/div

Digital/Analogue

Digital

Minimum Vertical Sensitivity

1mV/div

Weight

2.5kg

Vertical Resolution

16 bit

Maximum Time Base

500s/div

Minimum Time Base

1ns/div

Safety Category

CAT II 400V, CAT III 400V, CAT IV 400V

Rise Time

<5ns

Display Type

Capacitive Touch Display

Dimensions

390 x 152 x 220mm

Страна на произход

Romania

Информацията за складовите наличности временно не е налична.

€ 3 963,05

€ 3 963,05 Всеки (ex VAT)

Rohde & Schwarz RTB2004 RTB2000 Series, 100MHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels

Calibration type

€ 3 963,05

€ 3 963,05 Всеки (ex VAT)

Rohde & Schwarz RTB2004 RTB2000 Series, 100MHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Bandwidth

100MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Signal

Sample Rate Random

1.25 Gsps, 2.5 Gsps

Screen Size

10.1in

Series

RTB2000

Record Length

20 M samples, 10 (Digital) M samples

Power Source

Mains

Maximum Vertical Sensitivity

5V/div

Digital/Analogue

Digital

Minimum Vertical Sensitivity

1mV/div

Weight

2.5kg

Vertical Resolution

16 bit

Maximum Time Base

500s/div

Minimum Time Base

1ns/div

Safety Category

CAT II 400V, CAT III 400V, CAT IV 400V

Rise Time

<5ns

Display Type

Capacitive Touch Display

Dimensions

390 x 152 x 220mm

Страна на произход

Romania