Rohde & Schwarz NGU Series Source Meter, 0 → 20 V, 1-Channel, 10uA → 10A, 60 W Output

Технически документи
Спецификации
Brand
Rohde & SchwarzSeries
NGU
Source Meter Function
Current Resistance Voltage Measure
Number of Channels
1
Source Voltage Range
0 → 20 V
Source Current Range
10uA → 10A
Output Power
60 W
Resistance Measurement Range
0 → 10 kΩ
Model Number
NGU201-G
Страна на произход
Czech Republic
€ 7 944,63
€ 7 944,63 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 7 944,63
€ 7 944,63 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Rohde & SchwarzSeries
NGU
Source Meter Function
Current Resistance Voltage Measure
Number of Channels
1
Source Voltage Range
0 → 20 V
Source Current Range
10uA → 10A
Output Power
60 W
Resistance Measurement Range
0 → 10 kΩ
Model Number
NGU201-G
Страна на произход
Czech Republic