Технически документи
Спецификации
Brand
Rohde & SchwarzAbsolute Maximum Current Measurement
16A
Maximum Voltage
230V ac
Measurement Type
Impedance
Interface Type
RS232
Power Source
Mains
Model Number p
HM6050-2K
Weight
6kg
Maximum Frequency
30MHz
Height
125mm
Width
380mm
Minimum Operating Temperature
+10°C
Length
285mm
Maximum Operating Temperature
+40°C
Dimensions
285 x 380 x 125mm
Minimum Frequency
9 kHz
Страна на произход
Czech Republic
Детайли за продукта
R&S HM6050-2 Line Impedance Stabilisation Network
The HM6050-2 line impedance stabilization network (LISN) is basically a filter network.
Features
Measurement of Line-conducted Interference within the Range from 9kHz…30MHz (CISPR 16)
Selectable Transient Limiter
Artificial Hand Connector
A lowpass filter connects the DUT to the AC power lines.
The LISN presents the signal with a well-defined impedance
For measurements with a spectrum analyzer/EMC receiver, the EMC signal is available after having
passed through a highpass filter.
Two identical networks provide the asymmetric noise emission signals of the DUTs L1 and N power lines
The user can choose between the signals; the selected signal will be available at the HM6050-2s test signal output
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Rohde & SchwarzAbsolute Maximum Current Measurement
16A
Maximum Voltage
230V ac
Measurement Type
Impedance
Interface Type
RS232
Power Source
Mains
Model Number p
HM6050-2K
Weight
6kg
Maximum Frequency
30MHz
Height
125mm
Width
380mm
Minimum Operating Temperature
+10°C
Length
285mm
Maximum Operating Temperature
+40°C
Dimensions
285 x 380 x 125mm
Minimum Frequency
9 kHz
Страна на произход
Czech Republic
Детайли за продукта
R&S HM6050-2 Line Impedance Stabilisation Network
The HM6050-2 line impedance stabilization network (LISN) is basically a filter network.
Features
Measurement of Line-conducted Interference within the Range from 9kHz…30MHz (CISPR 16)
Selectable Transient Limiter
Artificial Hand Connector
A lowpass filter connects the DUT to the AC power lines.
The LISN presents the signal with a well-defined impedance
For measurements with a spectrum analyzer/EMC receiver, the EMC signal is available after having
passed through a highpass filter.
Two identical networks provide the asymmetric noise emission signals of the DUTs L1 and N power lines
The user can choose between the signals; the selected signal will be available at the HM6050-2s test signal output