Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Tuflube allweather lubricant,5kg tin

Номер на артикул на RS: 779-425Марка: Rocol№ по каталога на производителя: 18276
brand-logo

Технически документи

Спецификации

Brand

Rocol

Детайли за продукта

Tuflube Allweather

For sliding surfaces and gears, especially in wet or humid conditions
Excellent water displacing properties - can be applied to wet surfaces
Tenacious self-repairing thin film
High load-bearing properties -reduces wear
Provides long-term lubrication
Excellent protection against corrosion
Free from solvents and bitumen
Highly resistant to wash off reduces re-application
Operating temperature: -30 to +70°C

Slideway Lubricant Spray

Specially designed to overcome “stickslip” phenomena and provide smooth and precise movement of machine tool slideways, collets and chucks.
The extreme pressure agents and anti-wear additives reduce wear, while the adhesive qualities of the lubricant reduce draining to a minimum, ensuring effective performance over a long period of time.

Може да се интересувате от
Rocol Tuflube Allweather Oil Lubricant 400 g Cartridge
€ 40,58Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Tuflube allweather lubricant,5kg tin

P.O.A.

Tuflube allweather lubricant,5kg tin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Rocol Tuflube Allweather Oil Lubricant 400 g Cartridge
€ 40,58Всеки (ex VAT)

Технически документи

Спецификации

Brand

Rocol

Детайли за продукта

Tuflube Allweather

For sliding surfaces and gears, especially in wet or humid conditions
Excellent water displacing properties - can be applied to wet surfaces
Tenacious self-repairing thin film
High load-bearing properties -reduces wear
Provides long-term lubrication
Excellent protection against corrosion
Free from solvents and bitumen
Highly resistant to wash off reduces re-application
Operating temperature: -30 to +70°C

Slideway Lubricant Spray

Specially designed to overcome “stickslip” phenomena and provide smooth and precise movement of machine tool slideways, collets and chucks.
The extreme pressure agents and anti-wear additives reduce wear, while the adhesive qualities of the lubricant reduce draining to a minimum, ensuring effective performance over a long period of time.

Може да се интересувате от
Rocol Tuflube Allweather Oil Lubricant 400 g Cartridge
€ 40,58Всеки (ex VAT)