Технически документи
Спецификации
Brand
RocolGrease Type
Silicone
Product Form
Paste
Package Type
Tin
Package Size
500 g
NGLI Grade
3/4
Colour
Grey
Viscosity
380 (100°C) cSt, 700 (40°C) cSt
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-40°C
Страна на произход
United Kingdom
Детайли за продукта
SAPPHIRE® Aqua-Sil Hi-Load
SAPPHIRE® Aqua-Sil Hi-Load is a high temperature, dark grey silicone grease, containing molybdenum disulphide approved for use with potable water.
Heavy duty, potable water and chemically resistant silicone grease
Water Regulations Advisory Scheme – Approved Product
Excellent high temperature performance range
For the lubrication of bearings, slides and valves operating under heavy loads in aggressive environments
Particularly suited for larger valves and assemblies common to water treatment plants
Good resistance to chemicals, oils, water and gasses
Compatible with most rubbers and plastics
Approvals
Water Regulations Advisory Scheme (WRAS): 1203533
Bearing Grease
All products are water resistant.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RocolGrease Type
Silicone
Product Form
Paste
Package Type
Tin
Package Size
500 g
NGLI Grade
3/4
Colour
Grey
Viscosity
380 (100°C) cSt, 700 (40°C) cSt
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-40°C
Страна на произход
United Kingdom
Детайли за продукта
SAPPHIRE® Aqua-Sil Hi-Load
SAPPHIRE® Aqua-Sil Hi-Load is a high temperature, dark grey silicone grease, containing molybdenum disulphide approved for use with potable water.
Heavy duty, potable water and chemically resistant silicone grease
Water Regulations Advisory Scheme – Approved Product
Excellent high temperature performance range
For the lubrication of bearings, slides and valves operating under heavy loads in aggressive environments
Particularly suited for larger valves and assemblies common to water treatment plants
Good resistance to chemicals, oils, water and gasses
Compatible with most rubbers and plastics
Approvals
Water Regulations Advisory Scheme (WRAS): 1203533
Bearing Grease
All products are water resistant.