Технически документи
Спецификации
Brand
RocolTrade Name
SAPPHIRE® AQUA-SIL
Grease Type
Silicone
Product Form
Grease
Package Type
Tube
Package Size
85 g
Food Processing Safe
No
NGLI Grade
3/4
Colour
White
Viscosity
380 (100°C) cSt, 700 (40°C)cSt
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-40°C
Страна на произход
United Kingdom
Детайли за продукта
SAPPHIRE® Aqua-Sil - Highly resistant silicone grease for long term lubrication
ROCOL® SAPPHIRE Aqua-Sil is a translucent, non-toxic grease that has been designed for the lubrication of seals, O rings, slides, slow speed
bearings and other similar light to medium duty applications.
SAPPHIRE Aqua-Sil has a high dielectric strength, is resistant to chemicals, oils and gases and can be used as an electrical filling compound.
Features and Benefits:
Excellent wide temperature resistance – ranging
from -40°C to +200°C and it can protect up to +220°C for short periods.
Outstanding resistance to chemicals, oils and gases far superior to standard greases.
Excellent resistance to water, including salt water, ensuring components are protected even in submerged conditions.
SAPPHIRE Aqua-Sil is approved for use in both hot and cold potable (drinking) water.
Suitable for use as a rubber lubricant for most rubbers (not suitable for silicone rubber).
Commonly used for the assembly of rubber seals, tap washers and o rings.
Ideal lubricant for most types of plastics.
Extremely long wet life reducing re-lubrication
frequencies and in some cases can be used as a
lifetime lubricant.
High dielectric strength making it ideal for use as
an electrical filling compound
- SAPPHIRE Aqua-Sil is designed for long term, light, and possibly lifetime, lubrication depending on application.
- SAPPHIRE Aqua-Sil is particularly suitable as a rubber assembly grease on seals, O rings, gaskets and washers.
- SAPPHIRE Aqua-Sil is ideal for use where a high performance, water and chemical resistant lubricant is required such as Water Authorities, Gas & Plumbing, and most other industries where a multipurpose water and chemical resistant silicone grease
- is required.
- SAPPHIRE Aqua-Sil excels in applications such as the assembly or repair of pneumatic/hydraulic valves & cylinders, tap & shower washers, valve seals, toys and many other applications where rubbers or plastics require a light, colourless, non-toxic lubricant for long term or possible lifetime lubrication.
Approvals
Water Regulations Advisory Scheme (WRAS): 1203533
Bearing Grease
All products are water resistant.
€ 31,46
€ 31,46 Всеки (ex VAT)
1
€ 31,46
€ 31,46 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 6 | € 31,46 |
7 - 39 | € 30,20 |
40+ | € 28,31 |
Технически документи
Спецификации
Brand
RocolTrade Name
SAPPHIRE® AQUA-SIL
Grease Type
Silicone
Product Form
Grease
Package Type
Tube
Package Size
85 g
Food Processing Safe
No
NGLI Grade
3/4
Colour
White
Viscosity
380 (100°C) cSt, 700 (40°C)cSt
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-40°C
Страна на произход
United Kingdom
Детайли за продукта
SAPPHIRE® Aqua-Sil - Highly resistant silicone grease for long term lubrication
ROCOL® SAPPHIRE Aqua-Sil is a translucent, non-toxic grease that has been designed for the lubrication of seals, O rings, slides, slow speed
bearings and other similar light to medium duty applications.
SAPPHIRE Aqua-Sil has a high dielectric strength, is resistant to chemicals, oils and gases and can be used as an electrical filling compound.
Features and Benefits:
Excellent wide temperature resistance – ranging
from -40°C to +200°C and it can protect up to +220°C for short periods.
Outstanding resistance to chemicals, oils and gases far superior to standard greases.
Excellent resistance to water, including salt water, ensuring components are protected even in submerged conditions.
SAPPHIRE Aqua-Sil is approved for use in both hot and cold potable (drinking) water.
Suitable for use as a rubber lubricant for most rubbers (not suitable for silicone rubber).
Commonly used for the assembly of rubber seals, tap washers and o rings.
Ideal lubricant for most types of plastics.
Extremely long wet life reducing re-lubrication
frequencies and in some cases can be used as a
lifetime lubricant.
High dielectric strength making it ideal for use as
an electrical filling compound
- SAPPHIRE Aqua-Sil is designed for long term, light, and possibly lifetime, lubrication depending on application.
- SAPPHIRE Aqua-Sil is particularly suitable as a rubber assembly grease on seals, O rings, gaskets and washers.
- SAPPHIRE Aqua-Sil is ideal for use where a high performance, water and chemical resistant lubricant is required such as Water Authorities, Gas & Plumbing, and most other industries where a multipurpose water and chemical resistant silicone grease
- is required.
- SAPPHIRE Aqua-Sil excels in applications such as the assembly or repair of pneumatic/hydraulic valves & cylinders, tap & shower washers, valve seals, toys and many other applications where rubbers or plastics require a light, colourless, non-toxic lubricant for long term or possible lifetime lubrication.
Approvals
Water Regulations Advisory Scheme (WRAS): 1203533
Bearing Grease
All products are water resistant.