Rockfall Honey Steel Toe Capped Men's Ankle Safety Boots, UK 11, EU 46

Номер на артикул на RS: 739-7859Марка: Rockfall
brand-logo
Преглед на всички в Предпазни ботуши

Технически документи

Спецификации

Gender

Men

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Colour

Honey

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Heat, Penetration, Water

Additional Safety Features

WRU

Safety Rating EN ISO 20345

S3

Midsole Type

Steel

Upper Material

Leather

Slip Resistance Rating

SRA

Страна на произход

China

Детайли за продукта

Orlando Steel Toe Safety Boot - Honey

S3: safety basic, anti static, water resistant upper
Heel energy absorption
Penetration resistant midsole
Honey Premium Nubuck upper
Breathable Mesh lining
Steel toe cap, level of protection 200 Joules
Steel Anti-penetration Midsole
Rubber heat resistant outsole to 300° C

Standards

EN ISO 20345 S3

€ 66,93

€ 66,93 1 Pair (ex VAT)

Rockfall Honey Steel Toe Capped Men's Ankle Safety Boots, UK 11, EU 46

€ 66,93

€ 66,93 1 Pair (ex VAT)

Rockfall Honey Steel Toe Capped Men's Ankle Safety Boots, UK 11, EU 46

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Gender

Men

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Colour

Honey

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Heat, Penetration, Water

Additional Safety Features

WRU

Safety Rating EN ISO 20345

S3

Midsole Type

Steel

Upper Material

Leather

Slip Resistance Rating

SRA

Страна на произход

China

Детайли за продукта

Orlando Steel Toe Safety Boot - Honey

S3: safety basic, anti static, water resistant upper
Heel energy absorption
Penetration resistant midsole
Honey Premium Nubuck upper
Breathable Mesh lining
Steel toe cap, level of protection 200 Joules
Steel Anti-penetration Midsole
Rubber heat resistant outsole to 300° C

Standards

EN ISO 20345 S3