Rockfall Honey Steel Toe Capped Men's Ankle Safety Boots, UK 12, EU 47

Технически документи
Спецификации
Brand
RockfallGender
Men
Shoe Size EU
47
Shoe Size UK
12
Shoe Size US
13
Colour
Honey
Safety Toe
Yes
Safety Toe Type
Steel
ESD Safe
No
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Heat, Penetration, Water
Water Resistant
No
Penetration Resistant
Yes
Additional Safety Features
WRU
Safety Rating EN ISO 20345
S3
Midsole Type
Steel
Upper Material
Leather
Slip Resistance Rating
SRA
Страна на произход
China
Детайли за продукта
Orlando Steel Toe Safety Boot - Honey
S3: safety basic, anti static, water resistant upper
Heel energy absorption
Penetration resistant midsole
Honey Premium Nubuck upper
Breathable Mesh lining
Steel toe cap, level of protection 200 Joules
Steel Anti-penetration Midsole
Rubber heat resistant outsole to 300° C
Standards
EN ISO 20345 S3
€ 66,93
€ 66,93 1 Pair (ex VAT)
1
€ 66,93
€ 66,93 1 Pair (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RockfallGender
Men
Shoe Size EU
47
Shoe Size UK
12
Shoe Size US
13
Colour
Honey
Safety Toe
Yes
Safety Toe Type
Steel
ESD Safe
No
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Heat, Penetration, Water
Water Resistant
No
Penetration Resistant
Yes
Additional Safety Features
WRU
Safety Rating EN ISO 20345
S3
Midsole Type
Steel
Upper Material
Leather
Slip Resistance Rating
SRA
Страна на произход
China
Детайли за продукта
Orlando Steel Toe Safety Boot - Honey
S3: safety basic, anti static, water resistant upper
Heel energy absorption
Penetration resistant midsole
Honey Premium Nubuck upper
Breathable Mesh lining
Steel toe cap, level of protection 200 Joules
Steel Anti-penetration Midsole
Rubber heat resistant outsole to 300° C
Standards
EN ISO 20345 S3