Rockfall Honey Steel Toe Capped Men's Ankle Safety Boots, UK 9, EU 43

Технически документи
Спецификации
Brand
RockfallGender
Men
Shoe Size EU
43
Shoe Size UK
9
Shoe Size US
10
Colour
Honey
Safety Toe
Yes
Safety Toe Type
Steel
ESD Safe
No
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Resistant To
Heat, Penetration, Water
Water Resistant
No
Additional Safety Features
WRU
Safety Rating EN ISO 20345
S3
Slip Resistance Rating
SRA
Midsole Type
Steel
Upper Material
Leather
Страна на произход
China
€ 67,42
€ 67,42 1 Pair (ex VAT)
1
€ 67,42
€ 67,42 1 Pair (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RockfallGender
Men
Shoe Size EU
43
Shoe Size UK
9
Shoe Size US
10
Colour
Honey
Safety Toe
Yes
Safety Toe Type
Steel
ESD Safe
No
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Resistant To
Heat, Penetration, Water
Water Resistant
No
Additional Safety Features
WRU
Safety Rating EN ISO 20345
S3
Slip Resistance Rating
SRA
Midsole Type
Steel
Upper Material
Leather
Страна на произход
China