Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ROCA Stainless Steel

Номер на артикул на RS: 497-9310Марка: ROCA

Технически документи

Спецификации

Brand

ROCA

Length

305 x 165mm

Material

Stainless Steel

Length A

305mm

Length B

165mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

ROCA Stainless Steel Folding Bracket

Introducing the ROCA folding bracket. This high-quality stainless-steel bracket offers multi-use versatility across a range of applications. The folding design offers a unique space-saving solution whereby the bracket can be folded back onto itself and locked in place when it isn’t required. This bracket is ideal for areas where space is limited offering an ideal solution with great functionality.

Features and Benefits:

• The ROCA folding bracket offers a cost-effective alternative to gas springs with a locking mechanism at 90 degrees
• The longer pull release arm makes it easy to release the locking mechanism and fold the shelf bracket which then also locks it into place when not in use
• The bracket is made from stainless steel which is impact-resistant, hard-wearing and corrosion-resistant, allowing for a longer bracket life, even when exposed to the elements
• The heavy duty folding design is suited to small and medium bookshelves, exhibition stands, household shelves for storage, external wall brackets, and much more.
• The compact folding bracket is suitable for areas where there is limited space and a work or storage surface is required that can be folded away, for extra functionality and flexibility
• The bracket dimensions measure 305 mm x 165 mm

Applications:

This wall bracket’s innovative foldable design saves space when the bracket is not in use and can be mounted on any type of surface that may require the functionality of a hinged bracket, like a folding workbench, shelving or worktop. This type of bracket can be used across a range of applications like:

• Fitting shelves or foldable work surfaces in shops or stores
• A foldable shelf or table in a Motorhome, on a boat or at home
• Workbenches and shelving in garages and workshops

Are there pre-cut fixing holes?

Yes, the bracket features pre-cut holes

Are these brackets suitable for use outdoors?

The mounting brackets are made from stainless steel which is hard-wearing and anti-corrosive, so they are suitable for use outdoors

Can the brackets be folded down all the way when not in use?

Yes, the brackets can be folded down by releasing the lever and folded down all the way and then locked in place

How many brackets are supplied in a pack?

1 bracket is supplied in each pack

Може да се интересувате от
ROCA Stainless Steel
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 45,64

€ 45,64 Всеки (ex VAT)

ROCA Stainless Steel

€ 45,64

€ 45,64 Всеки (ex VAT)

ROCA Stainless Steel
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
ROCA Stainless Steel
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

ROCA

Length

305 x 165mm

Material

Stainless Steel

Length A

305mm

Length B

165mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

ROCA Stainless Steel Folding Bracket

Introducing the ROCA folding bracket. This high-quality stainless-steel bracket offers multi-use versatility across a range of applications. The folding design offers a unique space-saving solution whereby the bracket can be folded back onto itself and locked in place when it isn’t required. This bracket is ideal for areas where space is limited offering an ideal solution with great functionality.

Features and Benefits:

• The ROCA folding bracket offers a cost-effective alternative to gas springs with a locking mechanism at 90 degrees
• The longer pull release arm makes it easy to release the locking mechanism and fold the shelf bracket which then also locks it into place when not in use
• The bracket is made from stainless steel which is impact-resistant, hard-wearing and corrosion-resistant, allowing for a longer bracket life, even when exposed to the elements
• The heavy duty folding design is suited to small and medium bookshelves, exhibition stands, household shelves for storage, external wall brackets, and much more.
• The compact folding bracket is suitable for areas where there is limited space and a work or storage surface is required that can be folded away, for extra functionality and flexibility
• The bracket dimensions measure 305 mm x 165 mm

Applications:

This wall bracket’s innovative foldable design saves space when the bracket is not in use and can be mounted on any type of surface that may require the functionality of a hinged bracket, like a folding workbench, shelving or worktop. This type of bracket can be used across a range of applications like:

• Fitting shelves or foldable work surfaces in shops or stores
• A foldable shelf or table in a Motorhome, on a boat or at home
• Workbenches and shelving in garages and workshops

Are there pre-cut fixing holes?

Yes, the bracket features pre-cut holes

Are these brackets suitable for use outdoors?

The mounting brackets are made from stainless steel which is hard-wearing and anti-corrosive, so they are suitable for use outdoors

Can the brackets be folded down all the way when not in use?

Yes, the brackets can be folded down by releasing the lever and folded down all the way and then locked in place

How many brackets are supplied in a pack?

1 bracket is supplied in each pack

Може да се интересувате от
ROCA Stainless Steel
P.O.A.Всеки (ex VAT)