Robustel RS232 GSM/GPRS/UMTS Industrial Modem

Номер на артикул на RS: 902-6824Марка: Robustel№ по каталога на производителя: M1000-XP3PA A005407
brand-logo
Преглед на всички в Modems

Технически документи

Спецификации

Modem Type

GSM/GPRS/UMTS

Connection Type

RS232

Weight

105g

Depth

28mm

Height

85mm

Width

75mm

Страна на произход

Switzerland

Детайли за продукта

Cellular modem, GoRugged M1000 XP - Robustel

The Robustel GoRugged M1000 XP serial to cellular gateway offers connection for GSM/GPRS/UMTS networks in M2M/IoT applications. The M1000XP Gateway 2G/3G modem supports the Industrial grade RobustLink, a centralised M2M management platform which is IoT cloud based. It lets you monitor, control and configure many devices with the Robustel products in real time.

Optional Accessories available see Antenna’s 902-6812, 902-6818, RS232 Cable 902-6815. DIN Rail or wall mount accessories 902-6834, 902-6837 and PSU 902-6830

M1000 XP2GA (902-6821): 1-port RS232, GPRS
M1000 XP3HA (902-6824): 1-port RS232, GPRS/UMTS

Cellular: 2G/3G
USB Interface: configuration only
LED Indicators: 2 include RSSI
Plastic housing
Dimensions: 75 x 85 x 28 mm
Power Supply Input Range: 6 V dc to 18 V dc
Approval and Detective: CE, R&TTE, RCM, RoHS, WEEE
Remote Monitoring/ Configuration/ Firmware Upgrade
Data Forwarding
Device management: Number of Devices: 1000+
Management: Web GUI
Operating Environment -40° to 85°C/ 5% to 95% RH

Hardware required: Pentium IV or above, 1 GHz CPU (1.5 GHz recommended), 1 GB RAM (2 GB recommended) and 1 GB disk space

Software required: O/S: Windows, Linux, Apache 2.2, MySQL 5.5, PHP 5.4 or above and Browser: IE 8.0 or above, Chrome, Firefox

GSM/GPRS (Mobile Communications) - Robustel

Може да се интересувате от
Robustel R2000 2G, 3G, 4G, Ethernet, WiFi, 2 Ports
€ 568,71Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Robustel RS232 GSM/GPRS/UMTS Industrial Modem

P.O.A.

Robustel RS232 GSM/GPRS/UMTS Industrial Modem
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Robustel R2000 2G, 3G, 4G, Ethernet, WiFi, 2 Ports
€ 568,71Всеки (ex VAT)

Технически документи

Спецификации

Modem Type

GSM/GPRS/UMTS

Connection Type

RS232

Weight

105g

Depth

28mm

Height

85mm

Width

75mm

Страна на произход

Switzerland

Детайли за продукта

Cellular modem, GoRugged M1000 XP - Robustel

The Robustel GoRugged M1000 XP serial to cellular gateway offers connection for GSM/GPRS/UMTS networks in M2M/IoT applications. The M1000XP Gateway 2G/3G modem supports the Industrial grade RobustLink, a centralised M2M management platform which is IoT cloud based. It lets you monitor, control and configure many devices with the Robustel products in real time.

Optional Accessories available see Antenna’s 902-6812, 902-6818, RS232 Cable 902-6815. DIN Rail or wall mount accessories 902-6834, 902-6837 and PSU 902-6830

M1000 XP2GA (902-6821): 1-port RS232, GPRS
M1000 XP3HA (902-6824): 1-port RS232, GPRS/UMTS

Cellular: 2G/3G
USB Interface: configuration only
LED Indicators: 2 include RSSI
Plastic housing
Dimensions: 75 x 85 x 28 mm
Power Supply Input Range: 6 V dc to 18 V dc
Approval and Detective: CE, R&TTE, RCM, RoHS, WEEE
Remote Monitoring/ Configuration/ Firmware Upgrade
Data Forwarding
Device management: Number of Devices: 1000+
Management: Web GUI
Operating Environment -40° to 85°C/ 5% to 95% RH

Hardware required: Pentium IV or above, 1 GHz CPU (1.5 GHz recommended), 1 GB RAM (2 GB recommended) and 1 GB disk space

Software required: O/S: Windows, Linux, Apache 2.2, MySQL 5.5, PHP 5.4 or above and Browser: IE 8.0 or above, Chrome, Firefox

GSM/GPRS (Mobile Communications) - Robustel

Може да се интересувате от
Robustel R2000 2G, 3G, 4G, Ethernet, WiFi, 2 Ports
€ 568,71Всеки (ex VAT)