Технически документи
Спецификации
Brand
Robin-AmprobeCalibrated
UKAS
RCD Test Type
AC
RCD Test Current
500mA
Safety Category
CAT III 300V
Display Type
LCD
Power Source
Mains
Dimensions
160 x 101 x 71mm
Weight
450g
Maximum Operating Temperature
+40°C
Width
101mm
Length
160mm
Minimum Operating Temperature
0°C
Height
71mm
Model Number p
KMP7021
Safety Category Level
CAT III
Safety Category Voltage
300V
Страна на произход
China
Детайли за продукта
KMP7021 Digital RCD Tester
The RCD tester is simple to use device designed to check for correct operation of RCD devices. It features three levels of trip currents with Ramp Test for complete range of testing applications.
Three levels of trip currents (X1/2, X1, X5) for complete range of testing applications
Ramp test
3-LED proper connection indicator
Phase switch selection 0° and 180° for positive and negative semi-cycle testing
Large display
Safety CAT III 300V
Supplied with
3-Wires mains test cord, test lead set with leads/probes/alligator clips, users manual, strap and carrying case.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Robin-AmprobeCalibrated
UKAS
RCD Test Type
AC
RCD Test Current
500mA
Safety Category
CAT III 300V
Display Type
LCD
Power Source
Mains
Dimensions
160 x 101 x 71mm
Weight
450g
Maximum Operating Temperature
+40°C
Width
101mm
Length
160mm
Minimum Operating Temperature
0°C
Height
71mm
Model Number p
KMP7021
Safety Category Level
CAT III
Safety Category Voltage
300V
Страна на произход
China
Детайли за продукта
KMP7021 Digital RCD Tester
The RCD tester is simple to use device designed to check for correct operation of RCD devices. It features three levels of trip currents with Ramp Test for complete range of testing applications.
Three levels of trip currents (X1/2, X1, X5) for complete range of testing applications
Ramp test
3-LED proper connection indicator
Phase switch selection 0° and 180° for positive and negative semi-cycle testing
Large display
Safety CAT III 300V
Supplied with
3-Wires mains test cord, test lead set with leads/probes/alligator clips, users manual, strap and carrying case.