Robin-Amprobe KMP7020 Digital RCD Tester 500mA AC CAT III 300V

Номер на артикул на RS: 794-3121Марка: Robin-Amprobe№ по каталога на производителя: KMP7020
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

RCD Test Type

AC

RCD Test Current

500mA

Safety Category

CAT III 300V

Display Type

LCD

Power Source

Mains

Dimensions

160 x 101 x 71mm

Weight

450g

Width

101mm

Length

160mm

Minimum Operating Temperature

0°C

Height

71mm

Model Number p

KMP7020

Safety Category Level

CAT III

Safety Category Voltage

300V

Maximum Operating Temperature

+40°C

Страна на произход

China

Детайли за продукта

KMP7020 Digital RCD Tester

The RCD tester is simple to use device designed to check for correct operation of RCD devices. It features three levels of trip currents with Fast Trip for complete range of testing applications.

Three levels of trip currents (X1/2, X1, X5) for complete range of testing applications
Fast trip function
3-LED proper connection indicator
Phase switch selection 0° and 180° for positive and negative semi-cycle testing
Large display
Safety CAT III 300V

Supplied with

3-Wires mains test cord, test lead set with leads/probes/alligator clips, users manual, strap and carrying case.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Robin-Amprobe KMP7020 Digital RCD Tester 500mA AC CAT III 300V

P.O.A.

Robin-Amprobe KMP7020 Digital RCD Tester 500mA AC CAT III 300V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

RCD Test Type

AC

RCD Test Current

500mA

Safety Category

CAT III 300V

Display Type

LCD

Power Source

Mains

Dimensions

160 x 101 x 71mm

Weight

450g

Width

101mm

Length

160mm

Minimum Operating Temperature

0°C

Height

71mm

Model Number p

KMP7020

Safety Category Level

CAT III

Safety Category Voltage

300V

Maximum Operating Temperature

+40°C

Страна на произход

China

Детайли за продукта

KMP7020 Digital RCD Tester

The RCD tester is simple to use device designed to check for correct operation of RCD devices. It features three levels of trip currents with Fast Trip for complete range of testing applications.

Three levels of trip currents (X1/2, X1, X5) for complete range of testing applications
Fast trip function
3-LED proper connection indicator
Phase switch selection 0° and 180° for positive and negative semi-cycle testing
Large display
Safety CAT III 300V

Supplied with

3-Wires mains test cord, test lead set with leads/probes/alligator clips, users manual, strap and carrying case.

Може да се интересувате от