RNDRND 765, 2m Cat6, Black RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath
Технически документи
Спецификации
Brand
RNDSeries
RND 765
LAN Category
Cat6
Length
2m
Terminated/Unterminated
Terminated
Shield Type
SF/UTP
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 1
RJ45
Connector 2 Gender
Male
Connector 2
RJ45
Connector 2 Orientation
Straight
Outer Sheath Material
PVC
Sheath Colour
Black
Distrelec Product Id
30229431
Страна на произход
China
€ 5,20
€ 5,20 Всеки (ex VAT)
1
€ 5,20
€ 5,20 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RNDSeries
RND 765
LAN Category
Cat6
Length
2m
Terminated/Unterminated
Terminated
Shield Type
SF/UTP
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 1
RJ45
Connector 2 Gender
Male
Connector 2
RJ45
Connector 2 Orientation
Straight
Outer Sheath Material
PVC
Sheath Colour
Black
Distrelec Product Id
30229431
Страна на произход
China