Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RND 6 Way Surface Mount DIP Switch 6NO, Top Slide Actuator

Номер на артикул на RS: 283-2618Марка: RND№ по каталога на производителя: RND 210-00633Distrelec Article No.: 30161160

Технически документи

Спецификации

Brand

RND

Number of Positions

6

Mounting Type

Surface Mount

Contact Configuration

6NO

Contact Material

Phosphor Bronze

Package Style

DIP

Actuator Type

Top Slide

Distrelec Product Id

30161160

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1,91

€ 1,91 Всеки (ex VAT)

RND 6 Way Surface Mount DIP Switch 6NO, Top Slide Actuator

€ 1,91

€ 1,91 Всеки (ex VAT)

RND 6 Way Surface Mount DIP Switch 6NO, Top Slide Actuator
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RND

Number of Positions

6

Mounting Type

Surface Mount

Contact Configuration

6NO

Contact Material

Phosphor Bronze

Package Style

DIP

Actuator Type

Top Slide

Distrelec Product Id

30161160

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more