RND RND 210 Series Vandal Proof Push Button Switch, On-(On), Panel Mount, 22mm Cutout, 1NC, 1NO, 250V ac, IP65
Технически документи
Спецификации
Brand
RNDSwitch Operation
On-(On)
Illuminated
No
Series
RND 210
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
1NC, 1NO
Voltage Rating
250V ac
IP Rating
IP65
Manufacturer Part No.
RND 210-00393
Distrelec Product Id
30101409
Страна на произход
Taiwan, Province Of China
€ 18,73
€ 18,73 Всеки (ex VAT)
1
€ 18,73
€ 18,73 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RNDSwitch Operation
On-(On)
Illuminated
No
Series
RND 210
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
1NC, 1NO
Voltage Rating
250V ac
IP Rating
IP65
Manufacturer Part No.
RND 210-00393
Distrelec Product Id
30101409
Страна на произход
Taiwan, Province Of China