RND RND 205 Series Plug RJ45 Connector, Cable Mount, Cat6 1 Port 8 -Way

Номер на артикул на RS: 283-2419Марка: RND№ по каталога на производителя: RND 205-01090Distrelec Article No.: 30159647
Преглед на всички в Ethernet конектори

Технически документи

Спецификации

Brand

RND

Ethernet Connector Type

RJ45 Connector

Gender

Plug

LAN Category

Cat6

Mounting Type

Cable Mount

Number of Ports

1

Number Of Ways

8

Connector Type

RJ45

Shield Type

Unshielded

Series

RND 205

Distrelec Product Id

30159647

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 14,84

€ 0,148 Each (In a Pack of 100) (ex VAT)

RND RND 205 Series Plug RJ45 Connector, Cable Mount, Cat6 1 Port 8 -Way

€ 14,84

€ 0,148 Each (In a Pack of 100) (ex VAT)

RND RND 205 Series Plug RJ45 Connector, Cable Mount, Cat6 1 Port 8 -Way
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RND

Ethernet Connector Type

RJ45 Connector

Gender

Plug

LAN Category

Cat6

Mounting Type

Cable Mount

Number of Ports

1

Number Of Ways

8

Connector Type

RJ45

Shield Type

Unshielded

Series

RND 205

Distrelec Product Id

30159647

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от