RND RND Series Plug Crimp Contact, Pluggable Termination, 22AWG Min, 18AWG Max
Технически документи
Спецификации
Brand
RNDGender
Plug
For Use With
Battery
Series
RND
Termination Method
Pluggable
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
18AWG
Страна на произход
China
€ 0,42
€ 0,42 1 Pack of 25 (ex VAT)
RND RND Series Plug Crimp Contact, Pluggable Termination, 22AWG Min, 18AWG Max
1
€ 0,42
€ 0,42 1 Pack of 25 (ex VAT)
RND RND Series Plug Crimp Contact, Pluggable Termination, 22AWG Min, 18AWG Max
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 3 | € 0,42 |
4 - 9 | € 0,39 |
10+ | € 0,34 |
Технически документи
Спецификации
Brand
RNDGender
Plug
For Use With
Battery
Series
RND
Termination Method
Pluggable
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
18AWG
Страна на произход
China