Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Rittal KS Series PET Wall Box, IP65, 600 mm x 800 mm x 300mm

Номер на артикул на RS: 107-940Марка: Rittal№ по каталога на производителя: KS1469500
brand-logo
Преглед на всички в Стенни кутии

Технически документи

Спецификации

Brand

Rittal

External Height

600 mm

External Width

800 mm

External Depth

300mm

Body Material

PET

Transparent Door

No

IP Rating

IP65

Chassis Plate

Yes

Door Lock Type

Double Lock System

Gland Plate

No

Colour

Grey

Series

KS

External Mounting Type

Bracket

Fixing Kit

No

Internal Mounting Type

Panel

Страна на произход

Germany

Детайли за продукта

Rittal KS Series Plastic Enclosures

The KS series from Rittal are fully insulated polyester wall mounted enclosures. They have multiple mounting levels in the enclosure to allow various mounting plate depths. The KS enclosure has press-fitted C sections at the sides for variable mounting plate depth adjustment.

Features and Benefits

• Fibreglass-reinforced unsaturated polyester enclosure and door offer high stability
• 3 mm double-bit lock
• Twin seal on the top and bottom edges of the door for rain protection
• Press-fitted C sections at the sides for infinitely variable mounting plate depth adjustment
• IP65 to IEC 60 529 (except stock no. 107-940 which is IP56)
• IK08 protection
• RAL7035 light grey
• Protection category NEMA 12
• Flammability index: UL 94-V0

Supplied with

Zinc-plated mounting plate.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Rittal KS Series PET Wall Box, IP65, 600 mm x 800 mm x 300mm

P.O.A.

Rittal KS Series PET Wall Box, IP65, 600 mm x 800 mm x 300mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Rittal

External Height

600 mm

External Width

800 mm

External Depth

300mm

Body Material

PET

Transparent Door

No

IP Rating

IP65

Chassis Plate

Yes

Door Lock Type

Double Lock System

Gland Plate

No

Colour

Grey

Series

KS

External Mounting Type

Bracket

Fixing Kit

No

Internal Mounting Type

Panel

Страна на произход

Germany

Детайли за продукта

Rittal KS Series Plastic Enclosures

The KS series from Rittal are fully insulated polyester wall mounted enclosures. They have multiple mounting levels in the enclosure to allow various mounting plate depths. The KS enclosure has press-fitted C sections at the sides for variable mounting plate depth adjustment.

Features and Benefits

• Fibreglass-reinforced unsaturated polyester enclosure and door offer high stability
• 3 mm double-bit lock
• Twin seal on the top and bottom edges of the door for rain protection
• Press-fitted C sections at the sides for infinitely variable mounting plate depth adjustment
• IP65 to IEC 60 529 (except stock no. 107-940 which is IP56)
• IK08 protection
• RAL7035 light grey
• Protection category NEMA 12
• Flammability index: UL 94-V0

Supplied with

Zinc-plated mounting plate.

Може да се интересувате от