Rittal KS Series PET Wall Box, IP56, 400 mm x 400 mm x 200mm

Номер на артикул на RS: 107-928Марка: Rittal№ по каталога на производителя: KS1444500
brand-logo
Преглед на всички в Стенни кутии

Технически документи

Спецификации

Brand

Rittal

External Height

400 mm

External Width

400 mm

External Depth

200mm

Body Material

PET

Transparent Door

No

IP Rating

IP56

Chassis Plate

Yes

Door Lock Type

Double Lock System

Gland Plate

No

Colour

Grey

Series

KS

External Mounting Type

Bracket

Internal Mounting Type

Panel

Fixing Kit

No

Страна на произход

Germany

Детайли за продукта

Rittal KS Series Plastic Enclosures

The KS series from Rittal are fully insulated polyester wall mounted enclosures. They have multiple mounting levels in the enclosure to allow various mounting plate depths. The KS enclosure has press-fitted C sections at the sides for variable mounting plate depth adjustment.

Features and Benefits

• Fibreglass-reinforced unsaturated polyester enclosure and door offer high stability
• 3 mm double-bit lock
• Twin seal on the top and bottom edges of the door for rain protection
• Press-fitted C sections at the sides for infinitely variable mounting plate depth adjustment
• IP65 to IEC 60 529 (except stock no. 107-940 which is IP56)
• IK08 protection
• RAL7035 light grey
• Protection category NEMA 12
• Flammability index: UL 94-V0

Supplied with

Zinc-plated mounting plate.

Може да се интересувате от

P.O.A.

Rittal KS Series PET Wall Box, IP56, 400 mm x 400 mm x 200mm

P.O.A.

Rittal KS Series PET Wall Box, IP56, 400 mm x 400 mm x 200mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Rittal

External Height

400 mm

External Width

400 mm

External Depth

200mm

Body Material

PET

Transparent Door

No

IP Rating

IP56

Chassis Plate

Yes

Door Lock Type

Double Lock System

Gland Plate

No

Colour

Grey

Series

KS

External Mounting Type

Bracket

Internal Mounting Type

Panel

Fixing Kit

No

Страна на произход

Germany

Детайли за продукта

Rittal KS Series Plastic Enclosures

The KS series from Rittal are fully insulated polyester wall mounted enclosures. They have multiple mounting levels in the enclosure to allow various mounting plate depths. The KS enclosure has press-fitted C sections at the sides for variable mounting plate depth adjustment.

Features and Benefits

• Fibreglass-reinforced unsaturated polyester enclosure and door offer high stability
• 3 mm double-bit lock
• Twin seal on the top and bottom edges of the door for rain protection
• Press-fitted C sections at the sides for infinitely variable mounting plate depth adjustment
• IP65 to IEC 60 529 (except stock no. 107-940 which is IP56)
• IK08 protection
• RAL7035 light grey
• Protection category NEMA 12
• Flammability index: UL 94-V0

Supplied with

Zinc-plated mounting plate.

Може да се интересувате от