Rittal KL Series Grey Steel Junction Box, IP66, 300 x 150 x 80mm

Номер на артикул на RS: 516-9946Марка: Rittal№ по каталога на производителя: KL1515510
brand-logo

Технически документи

Спецификации

Brand

Rittal

Dimensions L x W x H

300 x 150 x 80mm

Material

Steel

Length

300mm

Width

150mm

Height

80mm

IP Rating

IP66

Colour

Grey

Series

KL

Страна на произход

China

Детайли за продукта

KL series IP66 junction boxes & Accessories

The KL series terminal boxes are made from sheet steel and painted in a light grey RAL 7035 finish. The folded protective front edge of the terminal box reinforces stability and prevents the ingress of dirt or water when opened. Mounting lugs within the terminal box allow it to be fitted with either terminal rails or a chassis plate depending on requirements. The KL series is available with or without a gland plate.

Folded protective front edge reinforces stability and prevents the ingress of dirt or water when opened
Mounting lugs for easy installation of DIN rail or chassis plate
1.25mm sheet steel enclosure
Painted light grey RAL 7035 finish
Cover with all round foam PU seal

Supplied with

enclosure, cover with all round foam PU seal, cover screws including plastic bushes.

Approvals

UL, CSA, TUV, VDE.

Standards

IP66 to EN 60 529/10.91 complies with NEMA 4.

Може да се интересувате от
RS PRO Grey Steel Junction Box, IP66, 300 x 150 x 80mm
€ 43,87Всеки (ex VAT)

P.O.A.

Rittal KL Series Grey Steel Junction Box, IP66, 300 x 150 x 80mm

P.O.A.

Rittal KL Series Grey Steel Junction Box, IP66, 300 x 150 x 80mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Grey Steel Junction Box, IP66, 300 x 150 x 80mm
€ 43,87Всеки (ex VAT)

Технически документи

Спецификации

Brand

Rittal

Dimensions L x W x H

300 x 150 x 80mm

Material

Steel

Length

300mm

Width

150mm

Height

80mm

IP Rating

IP66

Colour

Grey

Series

KL

Страна на произход

China

Детайли за продукта

KL series IP66 junction boxes & Accessories

The KL series terminal boxes are made from sheet steel and painted in a light grey RAL 7035 finish. The folded protective front edge of the terminal box reinforces stability and prevents the ingress of dirt or water when opened. Mounting lugs within the terminal box allow it to be fitted with either terminal rails or a chassis plate depending on requirements. The KL series is available with or without a gland plate.

Folded protective front edge reinforces stability and prevents the ingress of dirt or water when opened
Mounting lugs for easy installation of DIN rail or chassis plate
1.25mm sheet steel enclosure
Painted light grey RAL 7035 finish
Cover with all round foam PU seal

Supplied with

enclosure, cover with all round foam PU seal, cover screws including plastic bushes.

Approvals

UL, CSA, TUV, VDE.

Standards

IP66 to EN 60 529/10.91 complies with NEMA 4.

Може да се интересувате от
RS PRO Grey Steel Junction Box, IP66, 300 x 150 x 80mm
€ 43,87Всеки (ex VAT)