Rittal E-Box EB Series Steel Wall Box, IP66, 150 mm x 150 mm x 120mm

Номер на артикул на RS: 516-9817Марка: Rittal№ по каталога на производителя: EB1553500
brand-logo
Преглед на всички в Стенни кутии

Технически документи

Спецификации

Brand

Rittal

External Height

150 mm

External Width

150 mm

External Depth

120mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

No

Colour

Grey

Series

E-Box EB

External Mounting Type

Wall-Mounting Holes

Fixing Kit

No

Internal Mounting Type

Panel

Страна на произход

Germany

Детайли за продукта

E-Box EB2 series IP66 industrial enclosures

These enclosures ensure optimum protection, compact cabling and cable connections in small spaces.
They feature 180 ° hinges, a mounting plate and double-bit locking.
Steel construction with folded protective trough to prevent water and dust from entering when the door is opened.

Approvals

UL, TUV, CSA and Germanisher Lloyd

Информацията за складовите наличности временно не е налична.

P.O.A.

Rittal E-Box EB Series Steel Wall Box, IP66, 150 mm x 150 mm x 120mm

P.O.A.

Rittal E-Box EB Series Steel Wall Box, IP66, 150 mm x 150 mm x 120mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Rittal

External Height

150 mm

External Width

150 mm

External Depth

120mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

No

Colour

Grey

Series

E-Box EB

External Mounting Type

Wall-Mounting Holes

Fixing Kit

No

Internal Mounting Type

Panel

Страна на произход

Germany

Детайли за продукта

E-Box EB2 series IP66 industrial enclosures

These enclosures ensure optimum protection, compact cabling and cable connections in small spaces.
They feature 180 ° hinges, a mounting plate and double-bit locking.
Steel construction with folded protective trough to prevent water and dust from entering when the door is opened.

Approvals

UL, TUV, CSA and Germanisher Lloyd