Rittal PK Series Polycarbonate Wall Box, IP66, 180 mm x 180 mm x 111mm

Номер на артикул на RS: 172-114Марка: Rittal№ по каталога на производителя: 9518000Distrelec Article No.: 15061133
brand-logo
Преглед на всички в Стенни кутии

Технически документи

Спецификации

Brand

Rittal

External Height

180 mm

External Width

180 mm

External Depth

111mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66

Gland Plate

No

Colour

RAL 7035

Series

PK

RAL Code

RAL 7035

IK Rating

IK08

Страна на произход

Germany

Детайли за продукта

PK series Waterproof Polycarbonate Housings

The PK series terminal housings are made of fibreglass-reinforced polycarbonate and provide optimum protection for installing electronic modules, relays etc.These enclosures are rugged and protect electric and electronic components from water and dust accumulation.
They are specifically suited for use with control components (actuators).Available with a light grey cover or a clear cover.
The enclosure consists of two parts (upper and lower), 4 cover screws and 4 insulating covers for mounting the bottom plate.

Features and Benefits:

• Fibre-glass reinforced polycarbonate housing
• Colour - Grey (RAL7035)
• All-round foamed-in PU seal
• Polyamide cover screws
• Polyethylene Insulating bungs
• IP66 / NEMA 4x Rating Standards

FAQ:

What does IP mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture.

What does NEMA 4X state for?

The NEMA 4X Rating Standard is an equivalent of IP66 rating and it means that enclosures have been constructed for either indoor or outdoor use to provide a degree of protection to personnel against incidental contact with the enclosed equipment; to provide a degree of protection against falling dirt, rain, sleet, snow, windblown dust, splashing water, hose-directed water, and corrosion; and that will be undamaged by thee external formation of ice on the enclosure

What is supplied?

• Enclosure (Upper and Lower part)
• 4 cover screws
• 4 insulating covers for mounting the bottom plate

Approvals

  Bureau Veritas

Може да се интересувате от
Fibox Grey ABS Enclosure, IP66, IP67, 180 x 180 x 100mm
€ 31,76Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 30,21

€ 30,21 Всеки (ex VAT)

Rittal PK Series Polycarbonate Wall Box, IP66, 180 mm x 180 mm x 111mm

€ 30,21

€ 30,21 Всеки (ex VAT)

Rittal PK Series Polycarbonate Wall Box, IP66, 180 mm x 180 mm x 111mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Fibox Grey ABS Enclosure, IP66, IP67, 180 x 180 x 100mm
€ 31,76Всеки (ex VAT)

Технически документи

Спецификации

Brand

Rittal

External Height

180 mm

External Width

180 mm

External Depth

111mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66

Gland Plate

No

Colour

RAL 7035

Series

PK

RAL Code

RAL 7035

IK Rating

IK08

Страна на произход

Germany

Детайли за продукта

PK series Waterproof Polycarbonate Housings

The PK series terminal housings are made of fibreglass-reinforced polycarbonate and provide optimum protection for installing electronic modules, relays etc.These enclosures are rugged and protect electric and electronic components from water and dust accumulation.
They are specifically suited for use with control components (actuators).Available with a light grey cover or a clear cover.
The enclosure consists of two parts (upper and lower), 4 cover screws and 4 insulating covers for mounting the bottom plate.

Features and Benefits:

• Fibre-glass reinforced polycarbonate housing
• Colour - Grey (RAL7035)
• All-round foamed-in PU seal
• Polyamide cover screws
• Polyethylene Insulating bungs
• IP66 / NEMA 4x Rating Standards

FAQ:

What does IP mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture.

What does NEMA 4X state for?

The NEMA 4X Rating Standard is an equivalent of IP66 rating and it means that enclosures have been constructed for either indoor or outdoor use to provide a degree of protection to personnel against incidental contact with the enclosed equipment; to provide a degree of protection against falling dirt, rain, sleet, snow, windblown dust, splashing water, hose-directed water, and corrosion; and that will be undamaged by thee external formation of ice on the enclosure

What is supplied?

• Enclosure (Upper and Lower part)
• 4 cover screws
• 4 insulating covers for mounting the bottom plate

Approvals

  Bureau Veritas

Може да се интересувате от
Fibox Grey ABS Enclosure, IP66, IP67, 180 x 180 x 100mm
€ 31,76Всеки (ex VAT)