Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Rittal KEL Series PET Wall Box, IP66, ATEX, 400 mm x 400 mm x 200mm

Номер на артикул на RS: 167-881Марка: Rittal№ по каталога на производителя: 9204600
brand-logo
Преглед на всички в Стенни кутии

Технически документи

Спецификации

Brand

Rittal

External Height

400 mm

External Width

400 mm

External Depth

200mm

Body Material

PET

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Cam

Gland Plate

No

Colour

Black

RAL Code

RAL 9011

Series

KEL

Fixing Kit

No

Internal Mounting Type

Panel

External Mounting Type

Bracket

Hazardous Area Certification

ATEX

Страна на произход

Germany

Детайли за продукта

Ex plastic cabinets and enclosures

The KEL series from Rittal are ATEX and IECEx approved enclosures. They are designed for the installation of Ex components and terminals in potentially explosive areas. The KEL enclosures are suitable for zone 1 and 2 or 21 and 22 to 94/9/EC applications.

Features and Benefits

• Fibre-glass-reinforced unsaturated polyester
• Foamed-in silicone seal
• IP66 to IEC 60 529
• Ambient temperature range: -30°C to +80°C
• Protection type to EN 60 079

Supplied with

Zinc-plated sheet steel mounting plate.

Информацията за складовите наличности временно не е налична.

P.O.A.

Rittal KEL Series PET Wall Box, IP66, ATEX, 400 mm x 400 mm x 200mm

P.O.A.

Rittal KEL Series PET Wall Box, IP66, ATEX, 400 mm x 400 mm x 200mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Rittal

External Height

400 mm

External Width

400 mm

External Depth

200mm

Body Material

PET

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Cam

Gland Plate

No

Colour

Black

RAL Code

RAL 9011

Series

KEL

Fixing Kit

No

Internal Mounting Type

Panel

External Mounting Type

Bracket

Hazardous Area Certification

ATEX

Страна на произход

Germany

Детайли за продукта

Ex plastic cabinets and enclosures

The KEL series from Rittal are ATEX and IECEx approved enclosures. They are designed for the installation of Ex components and terminals in potentially explosive areas. The KEL enclosures are suitable for zone 1 and 2 or 21 and 22 to 94/9/EC applications.

Features and Benefits

• Fibre-glass-reinforced unsaturated polyester
• Foamed-in silicone seal
• IP66 to IEC 60 529
• Ambient temperature range: -30°C to +80°C
• Protection type to EN 60 079

Supplied with

Zinc-plated sheet steel mounting plate.