Rittal Grey Steel Cable Panel, 1U, 390 x 20mm

Номер на артикул на RS: 305-7116Марка: Rittal№ по каталога на производителя: 7140535
brand-logo
Преглед на всички в Панели за стелаж

Технически документи

Спецификации

Brand

Rittal

Type

Cable Panel

Colour

Grey

Material

Steel

Width

390mm

Dimensions

390 x 20mm

Rack Units

1U

Детайли за продукта

Cable feed panels

These RAL 7035 coloured panels are suitable for cable feeding to 482.6 mm (19").
The panels feature brush trim to protect against dust.
Can receive DK cable retaining brackets.

Може да се интересувате от
RS PRO Black Steel Cable Panel, 1U
P.O.A.Всеки (ex VAT)
RS PRO Grey Steel Cable Panel, 1U
€ 94,40Всеки (ex VAT)
Rittal Grey Steel Cable Panel, 2U, 390 x 40mm
P.O.A.Всеки (ex VAT)

P.O.A.

Rittal Grey Steel Cable Panel, 1U, 390 x 20mm

P.O.A.

Rittal Grey Steel Cable Panel, 1U, 390 x 20mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Black Steel Cable Panel, 1U
P.O.A.Всеки (ex VAT)
RS PRO Grey Steel Cable Panel, 1U
€ 94,40Всеки (ex VAT)
Rittal Grey Steel Cable Panel, 2U, 390 x 40mm
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Rittal

Type

Cable Panel

Colour

Grey

Material

Steel

Width

390mm

Dimensions

390 x 20mm

Rack Units

1U

Детайли за продукта

Cable feed panels

These RAL 7035 coloured panels are suitable for cable feeding to 482.6 mm (19").
The panels feature brush trim to protect against dust.
Can receive DK cable retaining brackets.

Може да се интересувате от
RS PRO Black Steel Cable Panel, 1U
P.O.A.Всеки (ex VAT)
RS PRO Grey Steel Cable Panel, 1U
€ 94,40Всеки (ex VAT)
Rittal Grey Steel Cable Panel, 2U, 390 x 40mm
P.O.A.Всеки (ex VAT)