Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Rittal CM Series Steel Wall Box, IP55, 1200 mm x 1200 mm x 400mm

Номер на артикул на RS: 124-3456Марка: Rittal№ по каталога на производителя: 5123.500
brand-logo
Преглед на всички в Стенни кутии

Технически документи

Спецификации

Brand

Rittal

External Height

1200 mm

External Width

1200 mm

External Depth

400mm

Body Material

Steel

Transparent Door

No

IP Rating

IP55

Chassis Plate

No

Gland Plate

No

Colour

Grey

Series

CM

External Mounting Type

Bracket

Standards Met

CSA, cUL, Lloyds Register of Shipping, TUV, UL

Special Features

Cable Conduit Holders & Covers, Perforated Mounting Strips

Fixing Kit

No

Страна на произход

Germany

Детайли за продукта

Rittal CM Compact System Enclosures

The CM series from Rittal is a 1.5 mm steel enclosure fitted with a 2 mm steel door. It has an open base to accommodate base plates. The CM series combines the benefits of a compact enclosure and the configuration diversity of the TS 8 baying system. Perforated mounting strips in the door enable support strips, cable conduit holders and covers to be attached quickly.

Features and Benefits

• 1.5 mm steel enclosure and 2 mm steel door
• All-round foamed-in PU seal on door
• Zinc-plated 3 mm steel mounting plate
• Light grey RAL 7035
• Dipcoat primed, powder-coated on the outside, textured paint
• IP55 protection with selection of the appropriate gland plates or trim panel
• IK08 protection
• Open base for individual cable entry

Supplied with

Enclosure, 3-point locking system with double-bit insert and mounting plate.

Approvals

UL, cUL, CSA, TUV, Lloyds Register of Shipping.

Standards

IEC 60 529, NEMA 12.

Информацията за складовите наличности временно не е налична.

P.O.A.

Rittal CM Series Steel Wall Box, IP55, 1200 mm x 1200 mm x 400mm

P.O.A.

Rittal CM Series Steel Wall Box, IP55, 1200 mm x 1200 mm x 400mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Rittal

External Height

1200 mm

External Width

1200 mm

External Depth

400mm

Body Material

Steel

Transparent Door

No

IP Rating

IP55

Chassis Plate

No

Gland Plate

No

Colour

Grey

Series

CM

External Mounting Type

Bracket

Standards Met

CSA, cUL, Lloyds Register of Shipping, TUV, UL

Special Features

Cable Conduit Holders & Covers, Perforated Mounting Strips

Fixing Kit

No

Страна на произход

Germany

Детайли за продукта

Rittal CM Compact System Enclosures

The CM series from Rittal is a 1.5 mm steel enclosure fitted with a 2 mm steel door. It has an open base to accommodate base plates. The CM series combines the benefits of a compact enclosure and the configuration diversity of the TS 8 baying system. Perforated mounting strips in the door enable support strips, cable conduit holders and covers to be attached quickly.

Features and Benefits

• 1.5 mm steel enclosure and 2 mm steel door
• All-round foamed-in PU seal on door
• Zinc-plated 3 mm steel mounting plate
• Light grey RAL 7035
• Dipcoat primed, powder-coated on the outside, textured paint
• IP55 protection with selection of the appropriate gland plates or trim panel
• IK08 protection
• Open base for individual cable entry

Supplied with

Enclosure, 3-point locking system with double-bit insert and mounting plate.

Approvals

UL, cUL, CSA, TUV, Lloyds Register of Shipping.

Standards

IEC 60 529, NEMA 12.