Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега
Опасен продукт

Rittal Blue e+ Series Water Cooler, 5500W, 380 → 415V ac, 1850m³/h, 1000 x 450 x 710mm

Номер на артикул на RS: 191-8513Марка: Rittal№ по каталога на производителя: 3334400
brand-logo

Технически документи

Спецификации

Brand

Rittal

Maximum Cooling Power

5500W

Air Flow

1850m³/h

Input Power Rating

2490W

Supply Voltage

380 → 415 V ac, 440 → 480V ac

Dimensions

1000 x 450 x 710mm

Depth

710mm

Height

1000mm

Width

450mm

Weight

96kg

Series

Blue e+

Cooler Type

Water Cooler

Nominal Current

3.95A

Frequency

50/60Hz

Refrigerant Type

R134a

Input Type

Plug-in Terminal Strip

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8 805,30

€ 8 805,30 Всеки (ex VAT)

Rittal Blue e+ Series Water Cooler, 5500W, 380 → 415V ac, 1850m³/h, 1000 x 450 x 710mm

€ 8 805,30

€ 8 805,30 Всеки (ex VAT)

Rittal Blue e+ Series Water Cooler, 5500W, 380 → 415V ac, 1850m³/h, 1000 x 450 x 710mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Rittal

Maximum Cooling Power

5500W

Air Flow

1850m³/h

Input Power Rating

2490W

Supply Voltage

380 → 415 V ac, 440 → 480V ac

Dimensions

1000 x 450 x 710mm

Depth

710mm

Height

1000mm

Width

450mm

Weight

96kg

Series

Blue e+

Cooler Type

Water Cooler

Nominal Current

3.95A

Frequency

50/60Hz

Refrigerant Type

R134a

Input Type

Plug-in Terminal Strip

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more