Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Rittal TopTherm Blue e Series Enclosure Cooling Unit, 1100W, 400 → 460V ac, 540m³/h, 950 x 400 x 260mm

Номер на артикул на RS: 471-6951Марка: Rittal№ по каталога на производителя: 3304540
brand-logo

Технически документи

Спецификации

Brand

Rittal

Maximum Cooling Power

1100W

Air Flow

540 m³/h, 950m³/h

Internal Circuit Air Flow

540m³/h

External Circuit Air Flow

950m³/h

Input Power Rating

640W

Mounting Type

Wall

Supply Voltage

400 → 460V ac

Dimensions

950 x 400 x 260mm

Depth

260mm

Height

950mm

Width

400mm

Weight

40kg

Series

TopTherm Blue e

Cooler Type

Air Conditioner

Nominal Current

2.2A

Input Type

Plug-in Terminal Strip

Refrigerant Type

R134a

Frequency

50/60Hz

Детайли за продукта

TopTherm side air conditioners - Rittal

Mounting on or in doors and side panels of enclosures with standardized mounting cut-outs. Integrated automatic condensate evaporation (except SK 3303.500), Nano coating condenser for easy cleaning and constant cooling capacity and efficiency.
These air conditioners also use an intelligent operating system, turning fans on and off as needed to maintain precise temperatures while saving energy.

Temperature range:

Operating temperature range (environment): +10 °C...+55 °C
Setpoint temperature setting range: +20 °C...+55 °C

Composition of the delivery:

• Nano-coated condenser
• Integrated electrical condensate evaporation (except SK 3303.500)
• Fully wired ready for connection (plug-in terminal strip)
• Drilling template
• Assembly parts

Approvals

UR/cUR – UL/cUL-FTTA – TÜV – CSA – EAC

Standards

EN 14511, IEC 60 529

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3 290,11

€ 3 290,11 Всеки (ex VAT)

Rittal TopTherm Blue e Series Enclosure Cooling Unit, 1100W, 400 → 460V ac, 540m³/h, 950 x 400 x 260mm

€ 3 290,11

€ 3 290,11 Всеки (ex VAT)

Rittal TopTherm Blue e Series Enclosure Cooling Unit, 1100W, 400 → 460V ac, 540m³/h, 950 x 400 x 260mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 3 290,11
2 - 4€ 3 135,48
5+€ 3 043,36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Rittal

Maximum Cooling Power

1100W

Air Flow

540 m³/h, 950m³/h

Internal Circuit Air Flow

540m³/h

External Circuit Air Flow

950m³/h

Input Power Rating

640W

Mounting Type

Wall

Supply Voltage

400 → 460V ac

Dimensions

950 x 400 x 260mm

Depth

260mm

Height

950mm

Width

400mm

Weight

40kg

Series

TopTherm Blue e

Cooler Type

Air Conditioner

Nominal Current

2.2A

Input Type

Plug-in Terminal Strip

Refrigerant Type

R134a

Frequency

50/60Hz

Детайли за продукта

TopTherm side air conditioners - Rittal

Mounting on or in doors and side panels of enclosures with standardized mounting cut-outs. Integrated automatic condensate evaporation (except SK 3303.500), Nano coating condenser for easy cleaning and constant cooling capacity and efficiency.
These air conditioners also use an intelligent operating system, turning fans on and off as needed to maintain precise temperatures while saving energy.

Temperature range:

Operating temperature range (environment): +10 °C...+55 °C
Setpoint temperature setting range: +20 °C...+55 °C

Composition of the delivery:

• Nano-coated condenser
• Integrated electrical condensate evaporation (except SK 3303.500)
• Fully wired ready for connection (plug-in terminal strip)
• Drilling template
• Assembly parts

Approvals

UR/cUR – UL/cUL-FTTA – TÜV – CSA – EAC

Standards

EN 14511, IEC 60 529

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от