Технически документи
Спецификации
Brand
RittalHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
10mm
Outer Diameter
13mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
0 bar
Suitable Applications
Industrial
Series
SK Condensate Hose
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Colour
Clear
Length
10m
Reinforced
No
Страна на произход
Germany
€ 35,68
€ 35,68 Всеки (ex VAT)
1
€ 35,68
€ 35,68 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RittalHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
10mm
Outer Diameter
13mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
0 bar
Suitable Applications
Industrial
Series
SK Condensate Hose
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Colour
Clear
Length
10m
Reinforced
No
Страна на произход
Germany