Технически документи
Спецификации
Brand
RittalMaximum Cooling Power
100W
Air Flow
45m³/h
Internal Circuit Air Flow
45m³/h
External Circuit Air Flow
45m³/h
Input Power Rating
100W
Mounting Type
Wall
Supply Voltage
100 → 240V ac
Dimensions
400 x 125 x 155mm
Depth
155mm
Height
400mm
Width
125mm
Weight
3.3kg
Series
SK
Cooler Type
Thermoelectric Cooler
Nominal Current
1.9A
Input Type
Plug-in Terminal Strip
Frequency
50/60Hz
Детайли за продукта
Thermoelectric air conditioners - Rittal
Efficient Rittal thermoelectric air conditioners with compact designs based on Peltier technology ensure energy-saving cooling of command panels and small enclosures.
Temperature range:
Operating temperature range (environment): -30 °C...+55 °C
Setpoint temperature setting range:
cooling: +5 °C...+55 °C
heating: -10 °C...+20 °C
Composition of the delivery:
Fully wired ready for connection (plug-in terminal strip)
Mounting accessories
Parameterization software
€ 1 669,85
€ 1 669,85 Всеки (ex VAT)
1
€ 1 669,85
€ 1 669,85 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 1 669,85 |
5 - 9 | € 1 591,36 |
10+ | € 1 544,60 |
Технически документи
Спецификации
Brand
RittalMaximum Cooling Power
100W
Air Flow
45m³/h
Internal Circuit Air Flow
45m³/h
External Circuit Air Flow
45m³/h
Input Power Rating
100W
Mounting Type
Wall
Supply Voltage
100 → 240V ac
Dimensions
400 x 125 x 155mm
Depth
155mm
Height
400mm
Width
125mm
Weight
3.3kg
Series
SK
Cooler Type
Thermoelectric Cooler
Nominal Current
1.9A
Input Type
Plug-in Terminal Strip
Frequency
50/60Hz
Детайли за продукта
Thermoelectric air conditioners - Rittal
Efficient Rittal thermoelectric air conditioners with compact designs based on Peltier technology ensure energy-saving cooling of command panels and small enclosures.
Temperature range:
Operating temperature range (environment): -30 °C...+55 °C
Setpoint temperature setting range:
cooling: +5 °C...+55 °C
heating: -10 °C...+20 °C
Composition of the delivery:
Fully wired ready for connection (plug-in terminal strip)
Mounting accessories
Parameterization software