Технически документи
Спецификации
Brand
RittalFor Use With
TopTherm Fan & Filter Units
Maximum Current
2A
Output Configuration
Phase Cross-Over
Supply Voltage
115 → 230 V ac
Series
TopTherm
Страна на произход
Germany
Детайли за продукта
Rittal TopTherm Fan and Filter Units
Rittal TopTherm fan and filter units are efficient, easy to assemble and versatile. The TopTherm series requires no tools during assembly, exchange or maintenance. The fan module and power connection are simple to position to suit the needs of the application, a latch on the grille allows for fast filter replacement and the electrical connections are managed with spring clamp terminals. TopTherm units feature efficient technology that enables greater pressure stability and more constant air flows.
Stock No: 756-9935 is a temperature indicator.
Features and Benefits:
Flexible assembly options
Minimum installation depth
Even air distribution
€ 271,67
€ 271,67 Всеки (ex VAT)
1
€ 271,67
€ 271,67 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 271,67 |
10 - 24 | € 262,98 |
25+ | € 254,55 |
Технически документи
Спецификации
Brand
RittalFor Use With
TopTherm Fan & Filter Units
Maximum Current
2A
Output Configuration
Phase Cross-Over
Supply Voltage
115 → 230 V ac
Series
TopTherm
Страна на произход
Germany
Детайли за продукта
Rittal TopTherm Fan and Filter Units
Rittal TopTherm fan and filter units are efficient, easy to assemble and versatile. The TopTherm series requires no tools during assembly, exchange or maintenance. The fan module and power connection are simple to position to suit the needs of the application, a latch on the grille allows for fast filter replacement and the electrical connections are managed with spring clamp terminals. TopTherm units feature efficient technology that enables greater pressure stability and more constant air flows.
Stock No: 756-9935 is a temperature indicator.
Features and Benefits:
Flexible assembly options
Minimum installation depth
Even air distribution