Технически документи
Спецификации
Brand
RittalLamp Type
LED
Type
Cabinet Light
Cabinet Lighting Type
LED Illumination Unit
Voltage Rating
240 V ac
Length
437 mm
Width
23 mm
Depth
75 mm
Dimensions
437 x 23 x 75 mm
Wattage
11 W
Colour Temperature
4000K
Light Colour
Neutral White
Lamp Supplied
Yes
Finish
Aluminium
Model
SZ 2500.200
Current Rating
1 A
Series
SZ
Standards Met
ENEC
Страна на произход
Romania
€ 160,20
€ 160,20 Всеки (ex VAT)
1
€ 160,20
€ 160,20 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RittalLamp Type
LED
Type
Cabinet Light
Cabinet Lighting Type
LED Illumination Unit
Voltage Rating
240 V ac
Length
437 mm
Width
23 mm
Depth
75 mm
Dimensions
437 x 23 x 75 mm
Wattage
11 W
Colour Temperature
4000K
Light Colour
Neutral White
Lamp Supplied
Yes
Finish
Aluminium
Model
SZ 2500.200
Current Rating
1 A
Series
SZ
Standards Met
ENEC
Страна на произход
Romania