Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Rittal AE Series Steel Wall Box, IP66, 500 mm x 500 mm x 300mm

Номер на артикул на RS: 499-6315Марка: Rittal№ по каталога на производителя: 1350500
brand-logo
Преглед на всички в Стенни кутии

Технически документи

Спецификации

Brand

Rittal

External Height

500 mm

External Width

500 mm

External Depth

300mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

Colour

Grey

Series

AE

External Mounting Type

Bracket

Fixing Kit

No

Internal Mounting Type

Panel

Страна на произход

Germany

Детайли за продукта

IP66 Sheet Steel Wall Boxes, AE series

The AE series wall box from Rittal has a strong unibody construction which has been dipcoat-primed and powder coated in a textured light grey finish for added corrosion protection. The door is interchangeable allowing it to be mounted on either side of the enclosure and is fitted with 2 cam locks and a foam gasket. The enclosure is also supplied with a gland plate in the base and a zinc plated mounting plate.

IP66 protection
Made from sheet steel
Outside of enclosure is dipcoat-primed and powder coated (RAL 7035 light grey)
Door interchangeable, 130° opening
Door fitted with 2 cam locks and foam gasket
Pre-punched for wall mounting brackets and interchangeable doors

Supplied with

zinc plated mounting plate.

Approvals

UL, CSA, TUV, VDE

Standards

IP66 to EN 60 529/10.91, NEMA Type 4.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Rittal AE Series Steel Wall Box, IP66, 500 mm x 500 mm x 300mm

P.O.A.

Rittal AE Series Steel Wall Box, IP66, 500 mm x 500 mm x 300mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Rittal

External Height

500 mm

External Width

500 mm

External Depth

300mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

Colour

Grey

Series

AE

External Mounting Type

Bracket

Fixing Kit

No

Internal Mounting Type

Panel

Страна на произход

Germany

Детайли за продукта

IP66 Sheet Steel Wall Boxes, AE series

The AE series wall box from Rittal has a strong unibody construction which has been dipcoat-primed and powder coated in a textured light grey finish for added corrosion protection. The door is interchangeable allowing it to be mounted on either side of the enclosure and is fitted with 2 cam locks and a foam gasket. The enclosure is also supplied with a gland plate in the base and a zinc plated mounting plate.

IP66 protection
Made from sheet steel
Outside of enclosure is dipcoat-primed and powder coated (RAL 7035 light grey)
Door interchangeable, 130° opening
Door fitted with 2 cam locks and foam gasket
Pre-punched for wall mounting brackets and interchangeable doors

Supplied with

zinc plated mounting plate.

Approvals

UL, CSA, TUV, VDE

Standards

IP66 to EN 60 529/10.91, NEMA Type 4.

Може да се интересувате от