Технически документи
Спецификации
Brand
RittalExternal Height
1250 mm
External Width
810 mm
External Depth
300mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Cam
Gland Plate
No
Colour
RAL 5010
RAL Code
RAL 5010
Series
HD
External Mounting Type
Bracket
Application
Food Industry
Internal Mounting Type
Panel
Fixing Kit
No
IK Rating
IK08
Страна на произход
Germany
Детайли за продукта
RITTAL IP69K HD Wall Boxes
Rittal Hygienic Design (HD) enclosures are ideal for use in the food industry and clean room environments with an emphasis on ease of cleaning
30° Sloped roof
Roof projection with overhang edge
All-round chamfered door edge folds
Durable Blue silicone seal
Internal hinge design
Stainless steel lock insert and cam
Supplied with sheet steel mounting plate
€ 1 512,99
€ 1 512,99 Всеки (ex VAT)
1
€ 1 512,99
€ 1 512,99 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RittalExternal Height
1250 mm
External Width
810 mm
External Depth
300mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Cam
Gland Plate
No
Colour
RAL 5010
RAL Code
RAL 5010
Series
HD
External Mounting Type
Bracket
Application
Food Industry
Internal Mounting Type
Panel
Fixing Kit
No
IK Rating
IK08
Страна на произход
Germany
Детайли за продукта
RITTAL IP69K HD Wall Boxes
Rittal Hygienic Design (HD) enclosures are ideal for use in the food industry and clean room environments with an emphasis on ease of cleaning
30° Sloped roof
Roof projection with overhang edge
All-round chamfered door edge folds
Durable Blue silicone seal
Internal hinge design
Stainless steel lock insert and cam
Supplied with sheet steel mounting plate