Rittal HD Series 304 Stainless Steel Wall Box, IP66, 650 mm x 390 mm x 210mm

Номер на артикул на RS: 668-4897Марка: Rittal№ по каталога на производителя: 1308600
brand-logo
Преглед на всички в Стенни кутии

Технически документи

Спецификации

Brand

Rittal

External Height

650 mm

External Width

390 mm

External Depth

210mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Gland Plate

No

Colour

RAL 5010

RAL Code

RAL 5010

Series

HD

External Mounting Type

Bracket

Application

Food Industry

Standards Met

UL

Internal Mounting Type

Panel

Fixing Kit

No

IK Rating

IK08

Страна на произход

Germany

Детайли за продукта

RITTAL IP69K HD Wall Boxes

Rittal Hygienic Design (HD) enclosures are ideal for use in the food industry and clean room environments with an emphasis on ease of cleaning

30° Sloped roof
Roof projection with overhang edge
All-round chamfered door edge folds
Durable Blue silicone seal
Internal hinge design
Stainless steel lock insert and cam
Supplied with sheet steel mounting plate

Може да се интересувате от

€ 652,80

€ 652,80 Всеки (ex VAT)

Rittal HD Series 304 Stainless Steel Wall Box, IP66, 650 mm x 390 mm x 210mm

€ 652,80

€ 652,80 Всеки (ex VAT)

Rittal HD Series 304 Stainless Steel Wall Box, IP66, 650 mm x 390 mm x 210mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Rittal

External Height

650 mm

External Width

390 mm

External Depth

210mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Gland Plate

No

Colour

RAL 5010

RAL Code

RAL 5010

Series

HD

External Mounting Type

Bracket

Application

Food Industry

Standards Met

UL

Internal Mounting Type

Panel

Fixing Kit

No

IK Rating

IK08

Страна на произход

Germany

Детайли за продукта

RITTAL IP69K HD Wall Boxes

Rittal Hygienic Design (HD) enclosures are ideal for use in the food industry and clean room environments with an emphasis on ease of cleaning

30° Sloped roof
Roof projection with overhang edge
All-round chamfered door edge folds
Durable Blue silicone seal
Internal hinge design
Stainless steel lock insert and cam
Supplied with sheet steel mounting plate

Може да се интересувате от